0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
25AK2821

RoHS

Each
1+$3.320
100+$2.990
200+$2.780
500+$2.610
1000+$2.470
ITE
SIP
-
10W
1 Output
3.3V
250mA
Regulated
3kV
5V
Fixed
6mm
10.16mm
-
19.65mm
4.75V
5.25V
AM1DR-JZ Series
45X4841

RoHS

Each
1+$6.550
5+$6.470
10+$6.360
25+$6.280
50+$6.140
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Regulated
3.5kV
5V
Fixed
6.15mm
10.15mm
-
19.65mm
4.75V
5.25V
MEF1 Series
61K3141

RoHS

Each
25+$9.820
50+$9.680
125+$9.540
250+$9.370
ITE
SIP
1:1
1W
1 Output
5V
100mA
Regulated
1kV
5V
Fixed
6mm
10mm
Through Hole
19.5mm
4.75V
5.25V
-
45X4838

RoHS

Each
1+$5.960
5+$5.880
10+$5.780
25+$5.720
50+$5.580
More Pricing...
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Regulated
1kV
5V
Fixed
6.15mm
10.15mm
-
19.65mm
4.75V
5.25V
MEF1 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER