0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
46AK2204

RoHS

Each
1+$23.720
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
46AK2205

RoHS

Each
1+$23.720
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
94X2671

RoHS

Each
1+$45.480
5+$44.010
10+$43.390
50+$41.980
100+$41.410
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
7V
TEN 5 Series
94X2672

RoHS

Each
1+$49.150
5+$47.570
10+$46.890
50+$45.380
100+$44.750
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
7V
TEN 5 Series
94X2670

RoHS

Each
1+$46.870
5+$45.350
10+$44.720
50+$43.270
100+$42.670
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
1.5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
7V
TEN 5 Series
47AK1711

RoHS

Each
1+$23.600
5+$23.190
10+$22.770
50+$21.550
100+$20.010
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1713

RoHS

Each
1+$26.220
5+$25.260
10+$24.310
50+$23.520
100+$23.190
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1710

RoHS

Each
1+$28.940
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1714

RoHS

Each
1+$21.090
5+$21.020
10+$20.960
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1715

RoHS

Each
1+$30.590
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1712

RoHS

Each
1+$28.940
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1709

RoHS

Each
1+$28.940
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER