0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
46AK2226

RoHS

Each
1+$20.540
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
46AK2227

RoHS

Each
1+$20.410
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
85AH5724

RoHS

Each
1+$21.720
ITE & Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 1M Series
47AK1736

RoHS

Each
1+$30.590
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1730

RoHS

Each
1+$23.600
5+$23.190
10+$22.770
50+$21.550
100+$20.010
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1734

RoHS

Each
1+$25.430
5+$24.610
10+$24.270
50+$23.490
100+$23.150
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1735

RoHS

Each
1+$26.220
5+$25.260
10+$24.310
50+$23.520
100+$23.190
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
46AM5848

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPE-NPH3
46AM5847

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPE-NPH3
46AM5815

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1.5kV
24V
Fixed
6mm
10mm
11.5mm
19.2V
28.8V
MPB-N2P
46AM5817

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
1.5kV
24V
Fixed
6mm
10mm
11.5mm
19.2V
28.8V
MPB-N2P
46AM5797

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPA-NP
46AM5860

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPF-NPH3
46AM5862

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPF-NPH3
46AM5863

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
3kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPF-NPH3
46AM5816

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
24V
Fixed
6mm
10mm
11.5mm
19.2V
28.8V
MPB-N2P
46AM5861

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
3kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPF-NPH3
46AM5796

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPA-NP
46AM5820

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
24V
Fixed
6mm
10mm
11.5mm
19.2V
28.8V
MPB-N2P
46AM5795

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPA-NP
46AM5818

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1.5kV
24V
Fixed
6mm
10mm
11.5mm
19.2V
28.8V
MPB-N2P
46AM5819

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
24V
Fixed
6mm
10mm
11.5mm
19.2V
28.8V
MPB-N2P
46AM5798

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPA-NP
85AH5723

RoHS

Each
1+$21.720
ITE & Medical
SIP
2:1
1W
1 Output
3.3V
303mA
-
-
Semi-regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 1M Series
85AH5727

RoHS

Each
1+$22.870
ITE & Medical
SIP
2:1
1W
2 Output
5V
100mA
-5V
100mA
Semi-regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 1M Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER