0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

84 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AC3149

RoHS

Each
1+$14.600
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
85AC3148

RoHS

Each
1+$10.910
ITE
SIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
56AC6885

RoHS

Each
1+$16.960
5+$16.400
10+$16.180
50+$15.660
100+$15.440
ITE
SIP
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
-
21.8mm
4.5V
13.2V
TEC 3 Series
47AC2064

RoHS

Each
1+$12.520
5+$12.150
10+$11.810
50+$11.410
100+$11.260
ITE
SIP
3:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
9V
-
Fixed
7.7mm
11mm
-
11.9mm
4.5V
13.2V
TRN 1 Series
90Y8686

RoHS

Each
1+$34.130
5+$33.470
10+$33.010
50+$31.940
100+$31.490
ITE
DIP
3:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
9V
-
Fixed
13.2mm
10.2mm
-
9.1mm
4.5V
13.2V
TDN 5WI Series
82AC3682

RoHS

Each
1+$46.130
5+$42.860
10+$42.130
50+$41.390
100+$40.670
ITE
SIP
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
9V
-
Fixed
9.6mm
11.2mm
-
21.8mm
4.5V
13.2V
TVN 3 Series
82AC3424

RoHS

Each
1+$34.670
5+$33.560
10+$33.090
50+$32.010
100+$31.570
Medical
DIP
3:1
2W
1 Output
24V
83mA
-
-
-
5kV
9V
-
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 2 Series
82AC3718

RoHS

Each
1+$75.900
ITE
DIP
3:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.6kV
9V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
10AC7707

RoHS

Each
1+$12.960
5+$11.490
10+$9.740
50+$8.870
100+$8.720
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
82AC3712

RoHS

Each
1+$81.200
5+$80.490
10+$79.790
50+$69.950
ITE
DIP
3:1
5W
1 Output
3.3V
1.515A
-
-
Regulated
1.6kV
9V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
47AC2074

RoHS

Each
1+$17.460
ITE
SIP
3:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
9V
-
Fixed
7.7mm
11mm
-
11.9mm
4.5V
13.2V
TRN 1 Series
47AC2136

RoHS

Each
1+$27.700
5+$27.680
10+$27.670
50+$27.550
100+$25.560
ITE
SIP
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
9V
-
Fixed
7.7mm
11mm
-
11.9mm
4.5V
13.2V
TRN 3 Series
56AC6889

RoHS

Each
1+$18.250
5+$17.830
10+$17.420
50+$16.850
100+$16.610
ITE
SIP
3:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
-
21.8mm
4.5V
13.2V
TEC 3 Series
82AC3720

RoHS

Each
1+$84.920
5+$84.140
10+$83.350
50+$79.450
ITE
DIP
3:1
5W
2 Output
24V
104mA
-24V
104mA
Regulated
1.6kV
9V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
85AC3141

RoHS

Each
1+$11.820
ITE
SIP
3:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
73AC5575

RoHS

Each
1+$42.700
Medical
DIP
3:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
9V
-
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 3.5
85AC3182

RoHS

Each
1+$15.370
ITE
SIP
3:1
3W
1 Output
9V
333mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 3
85AC3179

RoHS

Each
1+$15.370
ITE
SIP
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 3
90Y8684

RoHS

Each
1+$39.490
ITE
DIP
3:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
9V
-
Fixed
13.2mm
10.2mm
-
9.1mm
4.5V
13.2V
TDN 5WI Series
90Y8680

RoHS

Each
1+$39.490
ITE
DIP
3:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
9V
-
Fixed
13.2mm
10.2mm
-
9.1mm
4.5V
13.2V
TDN 5WI Series
90Y8683

RoHS

Each
1+$39.490
ITE
DIP
3:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
9V
-
Fixed
13.2mm
10.2mm
-
9.1mm
4.5V
13.2V
TDN 5WI Series
90Y8685

RoHS

Each
1+$41.510
ITE
DIP
3:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
9V
-
Fixed
13.2mm
10.2mm
-
9.1mm
4.5V
13.2V
TDN 5WI Series
85AC3180

RoHS

Each
1+$15.370
ITE
SIP
3:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 3
82AC3474

RoHS

Each
1+$55.220
Medical
DIP
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
9V
-
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 3.5 Series
73AC5517

RoHS

Each
1+$34.800
Medical
DIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
9V
-
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 2
1-25 of 84 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER