0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
87AH6220

RoHS

Each
1+$47.090
5+$46.150
10+$45.210
25+$44.270
50+$43.320
More Pricing...
Medical
DIP
2:1
20W
1 Output
15V
1.333A
-
-
-
-
48V
Fixed
25.4mm
12mm
-
50.8mm
36V
75V
MDS20 Series
69AH9203

RoHS

Each
1+$77.150
5+$75.320
10+$73.460
50+$64.400
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
24V
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40E Series
51AM4509
Each
1+$30.240
5+$28.130
10+$27.280
25+$26.730
50+$26.190
More Pricing...
ITE & Industrial
DIP
8:1
20W
1 Output
15V
1.333A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
-
31.8mm
9V
75V
SCW20W8 Series
27AM0021

RoHS

Each
1+$76.020
5+$73.300
10+$71.260
25+$69.840
50+$68.420
More Pricing...
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
Regulated
2kV
48V
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
DKMW40 Series
27AM0019

RoHS

Each
1+$76.020
5+$73.300
10+$71.260
25+$69.840
50+$68.420
More Pricing...
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
Regulated
2kV
24V
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
DKMW40 Series
51AM4503
Each
1+$26.790
5+$24.240
10+$23.240
25+$22.770
50+$22.300
More Pricing...
ITE & Industrial
DIP
8:1
12W
1 Output
9V
1.333A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
-
31.8mm
9V
75V
SCW12W8 Series
69AH9219

RoHS

Each
1+$94.650
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
Fixed
25.4mm
10.2mm
-
50.8mm
36V
75V
TEN 40E Series
69AH9220

RoHS

Each
1+$108.530
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIE Series
41AH2368

RoHS

Each
1+$118.410
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
48V
Fixed
25.4mm
12mm
-
50.8mm
36V
75V
TRI 20 Series
69AH9204

RoHS

Each
1+$108.530
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
24V
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 40WIE Series
28AH1556

RoHS

Each
1+$101.430
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
12V
Fixed
25.4mm
12mm
Through Hole
50.8mm
9V
18V
TRI 20 Series
28AH1562

RoHS

Each
1+$101.430
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
24V
Fixed
25.4mm
12mm
Through Hole
50.8mm
18V
36V
TRI 20 Series
41AH2362

RoHS

Each
1+$118.410
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
24V
Fixed
25.4mm
12mm
Through Hole
50.8mm
18V
36V
TRI 20 Series
87AH6212

RoHS

Each
1+$47.090
5+$46.150
10+$45.210
25+$44.270
50+$43.320
More Pricing...
Medical
DIP
2:1
20W
1 Output
15V
1.333A
-
-
-
-
12V
Fixed
25.4mm
12mm
-
50.8mm
9V
18V
MDS20 Series
41AH2356

RoHS

Each
1+$118.410
ITE
DIP
2:1
20W
1 Output
15V
1.333A
-
-
Regulated
4.2kV
12V
Fixed
25.4mm
12mm
Through Hole
50.8mm
9V
18V
TRI 20 Series
87AH6216

RoHS

Each
1+$47.090
5+$46.150
10+$45.210
25+$44.270
50+$43.320
More Pricing...
Medical
DIP
2:1
20W
1 Output
15V
1.333A
-
-
-
-
24V
Fixed
25.4mm
12mm
-
50.8mm
18V
36V
MDS20 Series
85AJ5208

RoHS

Each
1+$130.150
ITE & Railway
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
3kV
110V
Fixed
25.4mm
10.2mm
-
50.8mm
36V
160V
TEN 40WIRH Series
59AM1755

RoHS

Each
1+$34.540
5+$32.070
10+$30.610
25+$28.970
50+$26.910
More Pricing...
ITE
DIP
-
20W
1 Output
15V
1.333A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
18mm
-
25.4mm
18V
75V
DQD20 Series
59AM1751

RoHS

Each
1+$34.540
5+$32.070
10+$30.610
25+$28.970
50+$26.910
More Pricing...
ITE
DIP
-
20W
1 Output
15V
1.333A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
18mm
-
25.4mm
9V
36V
DQD20 Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER