Isolated Through Hole DC / DC Converters :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(1)
(16)
Output Current - Output 1
=1.666A
1
(4)
(2)
(2)
(11)
(1)
(7)
(4)
(1)
DC / DC Converter Type
(18)
Output Power Max
(1)
(17)
Width
(1)
(17)
Height
(13)
(1)
Power Supply Applications
(12)
(2)
(4)
Isolation Voltage
(2)
(12)
(3)
DC / DC Converter Output Type
(12)
(6)
Input Ratio
(7)
(10)
(1)
Output Voltage - Output 1
(10)
(8)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$66.390 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | TEN 40E | ||||||
69AH9218 RoHS | TRACO POWER | Each | 1+$108.530 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||
TRACO POWER | Each | 1+$125.750 5+$125.520 10+$125.280 50+$121.360 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIR Series | |||||
TRACO POWER | Each | 1+$67.100 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | |||||
TRACO POWER | Each | 1+$85.340 5+$83.230 10+$81.120 50+$78.500 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
TRACO POWER | Each | 1+$85.280 5+$83.240 10+$81.190 50+$71.180 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
51AM4508 | MEAN WELL | Each | 1+$30.240 5+$28.130 10+$27.280 25+$26.730 50+$26.190 More Pricing... | ITE & Industrial | DIP | 8:1 | 20W | 1 Output | 12V | 1.666A | - | - | Regulated | 3kV | - | Fixed | 20.3mm | 12.2mm | - | 31.8mm | 9V | 75V | SCW20W8 Series | ||||
Each | 1+$92.740 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | TEN 40WIE | ||||||
69AH9188 RoHS | TRACO POWER | Each | 1+$94.650 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 40E Series | ||||
TRACO POWER | Each | 1+$127.390 5+$126.360 10+$125.320 50+$121.290 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
69AH9215 RoHS | TRACO POWER | Each | 1+$91.310 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | ||||
69AH9202 RoHS | TRACO POWER | Each | 1+$108.530 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||
69AH9199 RoHS | TRACO POWER | Each | 1+$91.310 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40E Series | ||||
TRACO POWER | Each | 1+$74.450 5+$72.680 10+$70.910 50+$68.630 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 40E Series | |||||
69AH9201 RoHS | TRACO POWER | Each | 1+$94.650 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40E Series | ||||
TDK-LAMBDA | Each | 1+$116.750 5+$114.750 10+$112.770 50+$110.760 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | -1.666A | - | - | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | PXD40W Series | |||||
85AJ5206 RoHS | TRACO POWER | Each | 1+$130.150 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 36V | 160V | TEN 40WIRH Series | ||||
85AJ5207 RoHS | TRACO POWER | Each | 1+$130.150 | ITE & Railway | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 3kV | 110V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 36V | 160V | TEN 40WIRH Series | ||||