0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC9639

RoHS

Each
1+$311.120
10+$291.770
25+$282.840
50+$273.910
100+$263.490
Railway
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
3kV
110V
Fixed
57.9mm
12.7mm
-
61mm
43V
160V
RDH300 Series
38AH5881

RoHS

Each
1+$295.510
10+$277.120
25+$268.640
50+$260.160
100+$250.260
ITE
Half Brick
2:1
300W
1 Output
28V
10.7A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
180V
425V
QHL300 Series
36AJ4091

RoHS

Each
1+$240.510
5+$234.330
10+$228.130
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
-
61mm
9V
36V
QSB300 Series
33AH0638

RoHS

Each
1+$264.550
5+$257.760
10+$250.980
25+$241.940
100+$228.380
ITE
Half Brick
2:1
300W
1 Output
28V
10.7A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
180V
425V
QHL300 Series
13AM6502

RoHS

Each
1+$382.650
5+$369.790
10+$363.300
25+$356.810
50+$349.670
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
-
61mm
180V
400V
PRC300 Series
13AM6501

RoHS

Each
1+$984.000
5+$934.820
10+$898.200
25+$837.840
50+$821.080
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
-
61mm
180V
400V
PRC300 Series
13AM6503

RoHS

Each
1+$984.000
5+$934.820
10+$898.200
25+$837.840
50+$821.080
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
-
61mm
180V
400V
PRC300 Series
13AM6500

RoHS

Each
1+$382.650
5+$369.790
10+$363.300
25+$356.810
50+$349.670
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
-
61mm
180V
400V
PRC300 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER