Isolated Through Hole DC / DC Converters :
82 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(5)
(5)
(16)
(9)
(46)
Output Current - Output 1
=111mA
1
(4)
(2)
(2)
(11)
(1)
(7)
(4)
(1)
Output Voltage - Output 1
(82)
DC / DC Converter Output Type
(82)
DC / DC Converter Type
(14)
(68)
Input Ratio
(68)
(3)
Power Supply Applications
(4)
(61)
(5)
(8)
Output Power Max
(59)
(23)
No. of Outputs
(59)
(23)
Output Regulation
(21)
(6)
(51)
Depth
(2)
(3)
(7)
(6)
(46)
(6)
(4)
(3)
Packaging
(82)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$11.890 5+$11.510 10+$11.340 25+$11.140 50+$10.980 More Pricing... | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | 12.65mm | - | 19.65mm | 10.8V | 13.2V | MEJ Series | ||||||
Each | 1+$3.490 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | TBA 1HI | ||||||
Each | 1+$3.490 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | TBA 1HI | ||||||
Each | 1+$5.010 100+$4.500 200+$4.190 500+$3.940 1000+$3.730 | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | - | 6kV | 5V | - | Fixed | 6mm | 10mm | - | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
XP POWER | Each | 1+$6.650 5+$6.480 10+$6.300 50+$6.060 100+$5.720 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | 9.65mm | - | 11.68mm | 4.5V | 5.5V | IE Series | |||||
XP POWER | Each | 1+$6.650 5+$6.480 10+$6.300 50+$6.060 100+$5.720 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 10.14mm | 6.86mm | - | 12.7mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+$10.910 5+$10.620 10+$10.340 50+$9.960 100+$9.360 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | - | Fixed | 7.2mm | 10.16mm | - | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
58M7574 RoHS | Each | 1+$21.250 5+$18.900 10+$16.080 50+$14.660 100+$13.710 | ITE | SIP | 2:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 1kV | 12V | - | Fixed | 9.2mm | 11.1mm | - | 21.85mm | 9V | 18V | IW Series | |||||
81Y6260 RoHS | XP POWER | Each | 1+$6.650 5+$6.480 10+$6.300 50+$6.060 100+$5.730 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IE Series | ||||
Each | 1+$9.880 5+$9.560 10+$9.410 25+$9.270 50+$9.140 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | 7.46mm | - | 11.48mm | 4.5V | 5.5V | NKE Series | ||||||
Each | 1+$10.920 5+$10.620 10+$10.340 50+$9.960 100+$9.370 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 12V | - | Fixed | 7.2mm | 10.16mm | - | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
81Y6253 RoHS | XP POWER | Each | 1+$9.290 5+$8.240 10+$6.990 50+$6.350 100+$6.250 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 6mm | 9.65mm | - | 11.68mm | 10.8V | 13.2V | IE Series | ||||
XP POWER | Each | 1+$8.850 5+$7.850 10+$6.660 50+$6.060 100+$5.950 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | 9.65mm | - | 11.68mm | 2.97V | 3.63V | IE Series | |||||
XP POWER | Each | 1+$12.960 5+$11.490 10+$9.740 50+$8.870 100+$8.720 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 9V | EN | Fixed | 9.8mm | 12.5mm | Through Hole | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
10AC7754 RoHS | XP POWER | Each | 1+$10.980 5+$10.690 10+$10.410 50+$10.030 100+$9.450 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | - | 5.2kV | 12V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||
59AM2707 RoHS | MULTICOMP PRO | Each | 1+$3.270 10+$3.110 25+$2.900 50+$2.670 100+$2.490 More Pricing... | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 6mm | 10.1mm | - | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | ||||
59AM2677 RoHS | MULTICOMP PRO | Each | 1+$2.820 10+$2.680 25+$2.500 50+$2.300 100+$2.150 More Pricing... | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | 10.1mm | - | 11.5mm | 4.5V | 5.5V | MPFN1-AN | ||||
59AM2678 RoHS | MULTICOMP PRO | Each | 1+$2.960 10+$2.820 25+$2.630 50+$2.420 100+$2.260 More Pricing... | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | 10.1mm | - | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||
59AM2706 RoHS | MULTICOMP PRO | Each | 1+$3.570 10+$3.400 25+$3.170 50+$2.920 100+$2.720 More Pricing... | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 6mm | 10.1mm | - | 11.5mm | 21.6V | 26.4V | MPFN1-AN | ||||
59AM2689 RoHS | MULTICOMP PRO | Each | 1+$3.380 10+$3.230 25+$3.030 50+$2.810 100+$2.650 More Pricing... | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 6mm | 10.1mm | - | 11.5mm | 10.8V | 13.2V | MPFN1-AN | ||||
MURATA POWER SOLUTIONS | Each | 1+$9.920 5+$9.800 10+$9.630 25+$9.520 50+$9.290 More Pricing... | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | - | Fixed | 7.5mm | 10mm | - | 19.5mm | 21.6V | 26.4V | NMH Series | |||||
15AN6331 RoHS | Each | 1+$3.780 10+$3.610 25+$3.520 50+$3.460 100+$3.410 More Pricing... | ITE & Industrial | DIP | - | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 10.1mm | 7mm | - | 12.7mm | 4.5V | 5.5V | DDP1-D Series | |||||
15AN6307 RoHS | Each | 1+$3.780 10+$3.610 25+$3.520 50+$3.460 100+$3.410 More Pricing... | ITE & Industrial | DIP | - | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 10.1mm | 7mm | - | 12.7mm | 10.8V | 13.2V | DDP1-D Series | |||||
Each | 1+$20.400 5+$19.880 10+$19.340 25+$18.640 100+$17.580 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Regulated | 1kV | 5V | - | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 4.5V | 5.5V | - | ||||||
Each | 25+$8.110 50+$7.990 125+$7.880 250+$7.730 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | UL | Fixed | 6.15mm | 10.15mm | Through Hole | 19.65mm | 21.6V | 26.4V | - | ||||||