0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

39 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2404

RoHS

Each
1+$43.990
ITE
DIP
1:1
2W
1 Output
15V
130mA
-
-
Regulated
2.5kV
5V
-
Fixed
20mm
10mm
Through Hole
32mm
4.5V
5.5V
THI 2
55AH0091

RoHS

Each
1+$4.060
ITE
SIP
1:1
2W
1 Output
15V
130mA
-
-
Unregulated
1.5kV
12V
-
Fixed
7.6mm
10.2mm
Through Hole
19.55mm
10.8V
13.2V
TBA 2
93K0692

RoHS

Each
1+$9.040
5+$8.770
10+$8.530
50+$8.370
100+$8.230
ITE
SIP
1:1
2W
1 Output
15V
130mA
-
-
Unregulated
1kV
24V
-
Fixed
7.5mm
10.2mm
-
19.5mm
21.6V
26.4V
TMH Series
24M3114

RoHS

Each
1+$31.090
5+$30.290
10+$29.470
50+$28.400
100+$26.780
ITE
DIP
2:1
3W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
93K0686

RoHS

Each
1+$8.630
5+$8.480
10+$8.330
50+$8.190
100+$8.030
ITE
SIP
1:1
2W
1 Output
15V
130mA
-
-
Unregulated
1kV
12V
-
Fixed
7.5mm
10.2mm
-
19.5mm
10.8V
13.2V
TMH Series
93K0680

RoHS

Each
1+$10.530
ITE
SIP
1:1
2W
1 Output
15V
130mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.2mm
-
19.5mm
4.5V
5.5V
TMH Series
41AH2224

RoHS

Each
1+$5.870
ITE
SIP
1:1
2W
1 Output
15V
130mA
-
-
Unregulated
1.5kV
12V
-
Fixed
7.6mm
10.2mm
-
19.55mm
10.8V
13.2V
TBA 2 Series
41AH2218

RoHS

Each
1+$5.060
10+$4.830
25+$4.760
50+$4.680
100+$4.600
ITE
SIP
1:1
2W
1 Output
15V
130mA
-
-
Unregulated
1.5kV
5V
-
Fixed
7.6mm
10.2mm
-
19.55mm
4.5V
5.5V
TBA 2 Series
54AK5449

RoHS

Each
1+$15.900
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
85AK2606

RoHS

Each
1+$16.340
5+$15.880
10+$15.680
25+$15.410
50+$15.230
More Pricing...
ITE
SIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
1.5kV
48V
-
Fixed
8.5mm
12mm
-
17mm
36V
76V
MGS1R5 Series
85AK2773

RoHS

Each
1+$30.220
5+$29.680
10+$29.150
25+$28.340
50+$27.770
More Pricing...
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
4.2kV
12V
-
Fixed
9.5mm
12mm
-
22mm
4.5V
18V
MHFW3 Series
85AK2598

RoHS

Each
1+$14.970
5+$14.720
10+$14.460
25+$14.080
50+$13.800
More Pricing...
ITE
SIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
1.5kV
12V
-
Fixed
8.5mm
12mm
-
17mm
9V
18V
MGS1R5 Series
85AK2594

RoHS

Each
1+$14.970
5+$14.720
10+$14.460
25+$14.080
50+$13.800
More Pricing...
ITE
SIP
4:1
1.56W
1 Output
12V
130mA
-
-
-
1.5kV
5V
-
Fixed
8.5mm
12mm
-
17mm
4.5V
9V
MGS1R5 Series
85AK2575

RoHS

Each
1+$20.740
5+$20.370
10+$20.000
25+$19.460
50+$19.070
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
24V
-
Fixed
8.5mm
12mm
-
17mm
9V
36V
MGFW3 Series
85AK2721

RoHS

Each
1+$18.800
5+$18.780
10+$18.770
25+$18.760
50+$18.390
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
48V
-
Fixed
8.5mm
12mm
-
17mm
36V
76V
MGW3 Series
32M6342

RoHS

Each
1+$31.080
5+$30.270
10+$29.460
25+$28.390
100+$26.780
ITE
DIP
2:1
3W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
12V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
9V
18V
JCA03 Series
32M6335

RoHS

Each
1+$31.080
5+$30.270
10+$29.460
25+$28.390
100+$26.780
ITE
DIP
2:1
3W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
5V
CE, CSA, UL
Fixed
20.3mm
10mm
Through Hole
25.4mm
4.5V
9V
-
32M6356

RoHS

Each
1+$30.470
5+$29.680
10+$28.890
25+$27.840
100+$26.250
ITE
DIP
2:1
3W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
48V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
36V
75V
-
43W4349

RoHS

Each
1+$47.290
ITE
DIP
1:1
2W
1 Output
15V
130mA
-
-
Regulated
2.5kV
24V
-
Fixed
20mm
10mm
Through Hole
32mm
21.6V
26.4V
THI 2
51R5338

RoHS

Each
1+$9.080
ITE
SIP
-
2W
1 Output
15V
130mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.2mm
Through Hole
19.5mm
4.5V
5.5V
-
32M6349

RoHS

Each
1+$31.080
5+$30.270
10+$29.460
25+$28.390
100+$26.780
ITE
DIP
2:1
3W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
18V
36V
-
44AC3215

RoHS

Each
1+$55.010
ITE
DIP
1:1
2W
1 Output
15V
130mA
-
-
Regulated
2.5kV
5V
-
Fixed
20mm
10mm
-
32mm
4.5V
5.5V
THI 2 Series
44AC3225

RoHS

Each
1+$54.580
ITE
DIP
1:1
2W
1 Output
15V
130mA
-
-
Regulated
2.5kV
24V
-
Fixed
20mm
10mm
-
32mm
21.6V
26.4V
THI 2 Series
41AH2230

RoHS

Each
1+$5.870
ITE
SIP
1:1
2W
1 Output
15V
130mA
-
-
Unregulated
1.5kV
24V
-
Fixed
7.6mm
10.2mm
-
19.55mm
21.6V
26.4V
TBA 2 Series
54AK5461

RoHS

Each
1+$19.860
5+$19.560
10+$19.240
50+$18.610
100+$17.980
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER