0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

59 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AC3162

RoHS

Each
1+$11.770
ITE
SIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
18V
36V
TEC 2
85Y2339

RoHS

Each
1+$20.740
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2346

RoHS

Each
1+$20.740
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 2 Series
85Y2332

RoHS

Each
1+$20.740
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
85Y2353

RoHS

Each
1+$20.740
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 2 Series
98Y3943

RoHS

Date/Lot Code

Each
1+$24.550
5+$23.920
10+$23.290
25+$22.450
100+$21.190
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU02 Series
98Y3950

RoHS

Date/Lot Code

Each
1+$21.200
5+$20.650
10+$20.100
25+$19.370
100+$18.280
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
IEU02 Series
98Y3957

RoHS

Date/Lot Code

Each
1+$24.230
5+$23.600
10+$22.970
25+$22.140
100+$20.890
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
IEU02 Series
46AK2214

RoHS

Each
1+$20.410
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
47AC1880

RoHS

Each
1+$22.040
5+$21.290
10+$20.530
50+$19.870
100+$19.610
ITE
SIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
-
21.8mm
9V
36V
TMR 2WIN Series
47AK1726

RoHS

Each
1+$25.640
5+$25.420
10+$25.200
50+$24.830
100+$24.680
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
-
19.6mm
12V
18V
TRV 2M Series
47AK1719

RoHS

Each
1+$28.940
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
26AM1384

RoHS

Each
1+$7.100
5+$7.010
10+$6.940
25+$6.860
50+$6.670
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
1 Output
15V
134mA
-
-
Unregulated
6kV
5V
-
Fixed
7.1mm
11.5mm
-
19.7mm
4.5V
5.5V
MDS02-N Series
26AM1392

RoHS

Each
1+$7.910
5+$7.790
10+$7.680
25+$7.560
50+$7.360
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
1 Output
15V
134mA
-
-
Unregulated
6kV
24V
-
Fixed
7.1mm
11.5mm
-
19.7mm
21.6V
26.4V
MDS02-N Series
20AM9462

RoHS

Each
1+$11.570
5+$11.070
10+$10.560
25+$10.060
50+$9.860
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
3kV
5V
-
Fixed
7.05mm
10.2mm
-
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9471

RoHS

Each
1+$12.570
5+$12.020
10+$11.470
25+$10.920
50+$10.700
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
4kV
12V
-
Fixed
7.05mm
10.2mm
-
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9480

RoHS

Each
1+$12.570
5+$12.020
10+$11.470
25+$10.920
50+$10.700
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
4kV
24V
-
Fixed
7.05mm
10.2mm
-
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9444

RoHS

Each
1+$11.480
5+$11.420
10+$10.680
25+$9.920
50+$9.720
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
3kV
12V
-
Fixed
7.05mm
10.2mm
-
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9453

RoHS

Each
1+$11.620
5+$11.110
10+$10.610
25+$10.090
50+$9.890
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
3kV
24V
-
Fixed
7.05mm
10.2mm
-
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9489

RoHS

Each
1+$12.610
5+$12.200
10+$12.030
25+$11.810
50+$11.640
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
4kV
5V
-
Fixed
7.05mm
10.2mm
-
19.65mm
4.5V
5.5V
DRM2-S Series
63X9875

RoHS

Each
22+$18.540
44+$18.250
Medical
SIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
18V
36V
-
61K2969

RoHS

Each
23+$16.770
46+$16.530
115+$16.220
ITE
SIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
18V
36V
NDL Series
04R8869

RoHS

Each
1+$35.060
5+$34.150
10+$33.240
25+$32.030
100+$30.210
ITE
DIP
4:1
4W
2 Output
15V
134mA
-15V
134mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
72V
JTC Series
56AC6834

RoHS

Each
1+$16.120
ITE
SIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
11.2mm
-
21.8mm
4.5V
18V
TEC 2WI Series
44AC2956

RoHS

Each
1+$29.370
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
24V
-
Fixed
14mm
8mm
-
14mm
18V
36V
TDL 2 Series
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER