Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Output Current - Output 1
=140mA
1
(3)
(2)
(2)
(11)
(1)
(5)
(2)
(1)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(2)
(4)
No. of Outputs
(2)
(4)
Output Voltage - Output 1
(6)
Output Voltage - Output 2
(4)
Output Current - Output 2
(4)
Output Regulation
(2)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 16+$25.690 25+$24.760 100+$23.360 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 140mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 16+$47.260 25+$45.530 100+$42.930 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 16+$26.200 25+$25.260 100+$23.830 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 140mA | - | - | Regulated | 1.5kV | 24V | CE, CSA, UL | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | - | ||||||
Each | 16+$47.260 25+$45.530 100+$42.930 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | JCA Series | ||||||
Each | 16+$47.260 25+$45.530 100+$42.930 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA04 Series | ||||||
Each | 16+$46.340 25+$44.640 100+$42.090 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA Series | ||||||