0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
62K2811

RoHS

Date/Lot Code

Each
1+$12.480
5+$12.080
10+$11.910
25+$11.720
50+$11.530
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
-
750V
5V
-
Fixed
6.09mm
Through Hole
10.16mm
19.56mm
4.5V
5.5V
-
98Y4002

RoHS

Date/Lot Code

Each
1+$17.420
5+$16.980
10+$16.530
25+$15.930
100+$15.030
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
44X7240

RoHS

Each
1+$4.280
10+$4.090
25+$4.030
50+$3.970
100+$3.920
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
3kV
3.3V
-
Fixed
6mm
-
7.46mm
11.48mm
2.97V
3.63V
CME Series
44X7243

RoHS

Each
1+$3.340
10+$3.200
25+$3.150
50+$3.100
100+$3.060
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
-
7.46mm
11.48mm
4.5V
5.5V
CME Series
61AC6210

RoHS

Each
35+$4.150
50+$4.100
100+$4.050
250+$4.020
500+$3.930
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
UL
Fixed
6.1mm
Through Hole
10mm
11.53mm
4.5V
5.5V
CME Series
29X1503

RoHS

Each
35+$3.890
50+$3.810
100+$3.640
250+$3.440
500+$3.250
More Pricing...
ITE
DIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
-
Fixed
9.8mm
Through Hole
6.8mm
11.5mm
4.5V
5.5V
-
29X1508

RoHS

Each
25+$3.540
50+$3.470
100+$3.320
250+$3.140
500+$2.960
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
44X7250

RoHS

Each
1+$4.110
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
24V
-
Fixed
6mm
-
10mm
19.5mm
21.6V
26.4V
CMR Series
44X7242

RoHS

Date/Lot Code

Each
1+$3.140
10+$3.000
25+$2.970
50+$2.920
100+$2.880
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
-
10mm
11.48mm
4.5V
5.5V
CME Series
29X1511

RoHS

Each
25+$4.060
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
01AC2645

RoHS

Each
20+$9.190
25+$8.860
100+$8.360
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
21.6V
26.4V
IMA01 Series
98Y3994

RoHS

Each
20+$16.530
25+$15.930
100+$15.030
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
9V
IMM01 Series
61AC6209

RoHS

Each
35+$4.040
ITE
DIP
1:1
750mW
1 Output
5V
150mA
-
-
Unregulated
1kV
5V
UL
Fixed
9.9mm
Through Hole
6.9mm
11.6mm
4.5V
5.5V
CME Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER