0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2403

RoHS

Each
1+$46.370
ITE
DIP
1:1
2W
1 Output
12V
165mA
Regulated
2.5kV
5V
Fixed
20mm
Through Hole
10mm
32mm
4.5V
5.5V
THI 2
45Y2408

RoHS

Each
1+$46.370
ITE
DIP
1:1
2W
1 Output
12V
165mA
Regulated
2.5kV
12V
Fixed
20mm
Through Hole
10mm
32mm
10.8V
13.2V
THI 2
45Y2412

RoHS

Each
1+$48.580
ITE
DIP
1:1
2W
1 Output
12V
165mA
Regulated
2.5kV
24V
Fixed
20mm
Through Hole
10mm
32mm
21.6V
26.4V
THI 2
55AH0096

RoHS

Each
1+$5.520
ITE
SIP
1:1
2W
1 Output
12V
165mA
Unregulated
1.5kV
24V
Fixed
7.6mm
Through Hole
10.2mm
19.55mm
21.6V
26.4V
TBA 2
93K0678

RoHS

Each
1+$10.530
ITE
SIP
1:1
2W
1 Output
12V
165mA
Unregulated
1kV
5V
Fixed
7.5mm
-
10.2mm
19.5mm
4.5V
5.5V
TMH Series
24M8382

RoHS

Each
1+$27.890
ITE
SIP
4:1
2W
1 Output
12V
165mA
Regulated
1.6kV
48V
Fixed
9.3mm
-
12.5mm
26mm
18V
75V
TMR 2WI Series
35R0697

RoHS

Each
1+$18.800
5+$18.320
10+$17.810
50+$17.160
100+$16.200
ITE
SIP
4:1
2W
1 Output
12V
165mA
Regulated
1.5kV
24V
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
93K0690

RoHS

Each
1+$10.530
ITE
SIP
1:1
2W
1 Output
12V
165mA
Unregulated
1kV
24V
Fixed
7.5mm
-
10.2mm
19.5mm
21.6V
26.4V
TMH Series
93K0684

RoHS

Each
1+$10.530
ITE
SIP
1:1
2W
1 Output
12V
165mA
Unregulated
1kV
12V
Fixed
7.5mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
41AH2223

RoHS

Each
1+$5.870
ITE
SIP
1:1
2W
1 Output
12V
165mA
Unregulated
1.5kV
12V
Fixed
7.6mm
-
10.2mm
19.55mm
10.8V
13.2V
TBA 2 Series
41AH2217

RoHS

Each
1+$5.870
ITE
SIP
1:1
2W
1 Output
12V
165mA
Unregulated
1.5kV
5V
Fixed
7.6mm
-
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
52R2752

RoHS

Each
10+$18.150
25+$17.510
100+$16.530
ITE
SIP
4:1
2W
1 Output
12V
165mA
Regulated
1.5kV
48V
Fixed
9.2mm
Through Hole
12.5mm
26mm
18V
75V
IM Series
24M8378

RoHS

Each
1+$29.220
ITE
SIP
4:1
2W
1 Output
12V
165mA
Regulated
1.6kV
24V
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER