0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2366

RoHS

Each
1+$11.670
5+$11.380
10+$11.050
50+$10.640
100+$10.020
ITE
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
-
10.16mm
11.68mm
4.5V
5.5V
IL Series
38K2370

RoHS

Each
1+$12.230
5+$11.920
10+$11.580
50+$11.150
100+$10.500
ITE
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.16mm
11.68mm
10.8V
13.2V
IL Series
90Y8695

RoHS

Each
1+$41.870
ITE
DIP
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
24V
-
Fixed
13.2mm
-
10.2mm
9.1mm
9V
36V
TDN 5WI Series
47AC2007

RoHS

Each
1+$17.570
Gate Drive
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
5.2kV
15V
CAN, CSA, EN, IEC, UL
Fixed
7.5mm
Through Hole
10.2mm
19.5mm
13.5V
16.5V
TMV 2HI Series
47AC1987

RoHS

Each
1+$17.570
Gate Drive
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
5.2kV
5V
-
Fixed
7.5mm
-
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
47AC2017

RoHS

Each
1+$17.570
Gate Drive
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
5.2kV
24V
-
Fixed
7.5mm
-
10.2mm
19.5mm
21.6V
26.4V
TMV 2HI Series
85Y2424

RoHS

Each
20+$34.920
ITE
DIP
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 5WI
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER