0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

272 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M8165

RoHS

Each
1+$29.020
5+$28.830
10+$28.650
50+$27.120
100+$25.220
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+$32.880
5+$31.830
10+$31.490
25+$31.140
50+$30.710
More Pricing...
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
-
20mm
9V
36V
NCS12 Series
63W5018

RoHS

Each
1+$115.350
ITE & Industrial
DIP
4:1
30W
2 Output
15V
1A
-15V
-
-1A
-
-
1.5kV
48V
-
Fixed
40.6mm
10.2mm
-
50.8mm
18V
75VDC
TEN 30WI Series
78X6030

RoHS

Date/Lot Code

Each
1+$31.460
5+$31.320
10+$31.170
25+$30.860
50+$28.630
More Pricing...
ITE
DIP
4:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
ASA Series
14AC6885

RoHS

Each
1+$28.250
5+$27.530
10+$26.800
50+$25.830
100+$24.390
ITE
SIP
4:1
9W
1 Output
9V
1A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
21.9mm
9V
36V
ITZ Series
34AK0910

RoHS

Each
1+$35.080
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75VDC
TMR 12WI Series
51R4963

RoHS

Each
1+$33.800
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
18V
36V
-
70AJ5514

RoHS

Each
1+$71.330
Railway
DIP
4:1
30W
2 Output
15V
1A
-15V
-
1A
-
-
3kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
28AK2671

RoHS

Each
1+$14.980
100+$13.480
200+$12.540
500+$11.790
1000+$11.180
-
DIP
2:1
5W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
AM5T-Z Series
47W0298

RoHS

Each
1+$40.150
ITE
-
4:1
10W
2 Output
5V
1A
-5V
-
1A
-
-
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
75VDC
THL 10WI Series
45Y3096

RoHS

Each
1+$36.360
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75VDC
TMR 9 Series
85Y2417

RoHS

Each
1+$27.780
ITE
DIP
4:1
5W
1 Output
3.3V
1A
-
-
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
10.2mm
Through Hole
13.2mm
18V
75VDC
TDN 5WI
45Y2457

RoHS

Each
1+$42.070
ITE
DIP
2:1
10W
2 Output
5V
1A
-5V
-
1A
-
-
1.5kV
48V
EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
36V
75VDC
THL 10 Series
45Y3064

RoHS

Each
1+$36.360
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
73AC5480

RoHS

Each
1+$43.370
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75VDC
THN 15N
84AH4364

RoHS

Each
1+$106.230
ITE & Medical
DIP
4:1
30W
2 Output
15V
1A
-15V
-
1A
-
-
5kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
PXD-M Series
59AK7094

RoHS

Each
1+$41.670
ITE
DIP
4:1
15W
1 Output
15V
1A
-
-
-
-
-
1.8kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 15WIN Series
61AK8284

RoHS

Each
1+$58.990
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
-
1A
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 30WI Series
34AK0894

RoHS

Each
1+$34.980
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
59AK7092

RoHS

Each
1+$39.660
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
18V
36V
TEL 15N Series
27AK9473

RoHS

Each
1+$32.470
100+$29.220
200+$27.160
500+$25.550
1000+$24.240
ITE
DIP
4:1
15W
1 Output
15V
1A
-
-
-
-
-
1.6kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75VDC
AM15TW-Z Series
26M3959

RoHS

Each
1+$33.840
5+$33.620
10+$33.400
50+$31.600
100+$29.350
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
12V
-
Fixed
20mm
10mm
-
32mm
9V
18V
TEN 5 Series
51R7567

RoHS

Each
1+$91.860
5+$88.200
10+$84.560
50+$81.830
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
-
1A
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 30 Series
24M8193

RoHS

Each
1+$57.670
5+$57.280
10+$56.860
50+$55.010
100+$54.230
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75VDC
THD 12WI Series
93K0351

RoHS

Each
1+$37.300
5+$35.820
10+$34.350
50+$33.230
100+$32.750
ITE
DIP
4:1
5W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
1-25 of 272 items
of 11 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER