0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

86 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
94X2694

RoHS

Each
1+$144.950
5+$141.610
10+$138.260
ITE
DIP
2:1
60W
2 Output
15V
2A
-15V
2A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 60N Series
94X2695

RoHS

Each
1+$167.040
5+$163.190
10+$159.350
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 60WIN Series
44AC3182

RoHS

Each
1+$41.380
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THD 10N Series
66AH7090

RoHS

Each
1+$19.320
5+$18.930
10+$18.540
25+$18.170
50+$17.780
More Pricing...
-
SIP
2:1
9W
1 Output
3.3V
2A
-
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
-
24mm
18V
36V
SPB09 Series
90AK4701

RoHS

Each
1+$37.770
5+$37.550
10+$37.320
ITE & Industrial
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.5mm
-
19mm
18V
76V
CCG10 Series
90AK4689

RoHS

Each
1+$42.200
5+$41.490
10+$40.780
50+$40.070
100+$39.360
ITE & Industrial
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
24V
Fixed
12.4mm
11.5mm
-
19mm
9V
36V
CCG10 Series
25AK1353

RoHS

Each
1+$52.830
5+$52.450
10+$52.070
50+$51.900
100+$51.000
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
9V
36V
THR 10WI Series
85AJ5244

RoHS

Each
1+$168.800
Medical
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
5kV
24V
Fixed
36.8mm
12.7mm
-
57.9mm
9V
36V
THM 60WI Series
25AK1359

RoHS

Each
1+$54.640
5+$53.390
10+$52.140
50+$50.450
100+$49.750
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
18V
75V
THR 10WI Series
79AK7088

RoHS

Each
1+$79.840
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Unregulated
1.5kV
48V
Fixed
25.4mm
11.14mm
-
50.8mm
18V
75V
JTA10 Series
85AJ5181

RoHS

Each
1+$54.160
5+$53.790
10+$53.420
50+$48.300
100+$47.490
ITE & Railway
DIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
90AK4677

RoHS

Date/Lot Code

Each
1+$47.190
5+$46.880
10+$46.590
50+$45.290
100+$43.960
ITE & Industrial
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
12V
Fixed
12.4mm
11.5mm
-
19mm
4.5V
18V
CCG10 Series
85AJ5192

RoHS

Each
1+$75.290
5+$73.500
10+$71.720
50+$69.390
ITE & Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
Fixed
25.4mm
10.2mm
-
40.6mm
36V
160V
TEN 20WIRH Series
29AM4365

RoHS

Each
1+$46.340
5+$44.820
10+$44.210
50+$42.780
100+$42.180
ITE & Railway
SIP
4:1
10W
1 Output
5V
2A
-
-
-
3kV
48V
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 10WIR Series
99AM6766

RoHS

Each
1+$31.540
ITE & Industrial
SIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 10WI Series
27AM4591

RoHS

Each
1+$19.040
5+$18.700
10+$18.350
25+$18.020
50+$17.660
More Pricing...
ITE
Module
4:1
10W
1 Output
5V
2A
-
-
Regulated
1kV
12V
Fixed
25.4mm
10mm
-
50.8mm
9.8V
36V
NSD10-S Series
99AM6760

RoHS

Each
1+$31.540
ITE & Industrial
SIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 10WI Series
29AM4373

RoHS

Each
1+$50.900
5+$49.260
10+$48.560
50+$46.990
100+$46.350
ITE & Railway
SIP
4:1
10W
1 Output
5V
2A
-
-
-
3kV
110V
Fixed
9.6mm
12mm
-
22mm
40V
160V
TMR 10WIR Series
99AM6754

RoHS

Each
1+$31.540
ITE & Industrial
SIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 10WI Series
85AK2513

RoHS

Each
1+$48.320
5+$47.170
10+$46.230
25+$45.290
50+$44.650
More Pricing...
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
-
50.8mm
9V
36V
MGFS30 Series
85AK2572

RoHS

Each
1+$71.360
5+$68.830
10+$66.930
25+$65.590
50+$64.250
More Pricing...
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
-
50.8mm
18V
76V
MGFW30 Series
85AK2613

RoHS

Each
1+$35.370
5+$34.230
10+$33.740
25+$33.090
50+$32.630
More Pricing...
ITE
SIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
12V
Fixed
9.5mm
12mm
-
22mm
9V
18V
MGS10 Series
85AK2643

RoHS

Each
1+$45.950
5+$44.850
10+$43.960
25+$43.060
50+$42.410
More Pricing...
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
-
50.8mm
18V
36V
MGS30 Series
85AK2499

RoHS

Each
1+$41.060
5+$39.600
10+$38.500
25+$37.740
50+$36.960
More Pricing...
ITE
SIP
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
48V
Fixed
9.5mm
12mm
-
22mm
18V
76V
MGFS10 Series
85AK2569

RoHS

Each
1+$77.770
5+$74.280
10+$72.180
25+$70.740
50+$69.290
More Pricing...
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
-
50.8mm
9V
36V
MGFW30 Series
1-25 of 86 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER