0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90AK4985

RoHS

Each
1+$150.480
5+$148.930
ITE, Industrial & Railway
Quarter Brick, DIP
12:1
50W
1 Output
24V
2.1A
-
3kV
72V
-
Fixed
36.8mm
-
12.7mm
57.9mm
14V
160V
PYQ50 Series
83R7233

RoHS

Each
1+$234.190
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
-
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
47AC9693

RoHS

Each
1+$154.570
5+$150.570
10+$146.580
Railway
Quarter Brick
12:1
50W
1 Output
24V
2.1A
Regulated
3kV
72V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
14V
160V
RDF50 Series
83R7240

RoHS

Each
1+$243.450
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
-
2.25kV
24V
-
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
TEP 100
83R7247

RoHS

Each
1+$223.160
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
-
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
70R1012

RoHS

Each
1+$187.290
10+$176.630
-
Quarter Brick
-
50.4W
1 Output
24V
2.1A
-
-
-
-
-
36.8mm
-
12.7mm
57.9mm
60V
160V
-
54AC6732

RoHS

Each
5+$275.580
ITE
Half Brick
8:1
100W
1 Output
48V
2.1A
Regulated
4.2kV
110V
CAN, CSA, UL
Fixed, Adjustable
63.1mm
Through Hole
13mm
60.6mm
16.5V
140V
RPA100H-RUW Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER