Isolated Through Hole DC / DC Converters :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(5)
(11)
Output Current - Output 1
=2.67A
1
(4)
(2)
(2)
(11)
(1)
(7)
(4)
(1)
No. of Outputs
(17)
Output Power Max
(16)
(1)
Output Voltage - Output 1
(16)
(1)
DC / DC Converter Type
(14)
(3)
Width
(14)
(3)
Output Regulation
(13)
Power Supply Applications
(10)
(4)
(1)
(2)
Input Ratio
(1)
(4)
(10)
(1)
DC / DC Converter Output Type
(7)
(10)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$55.290 2+$53.880 6+$52.460 11+$50.570 26+$47.730 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | Regulated | 2kV | 24V | - | Fixed | 25.4mm | 10mm | - | 25.4mm | 9V | 36V | BCT40T Series | ||||||
Each | 1+$55.290 2+$53.880 6+$52.460 11+$50.570 26+$47.730 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | Regulated | 2kV | 48V | - | Fixed | 25.4mm | 10mm | - | 25.4mm | 18V | 75V | BCT40T Series | ||||||
TRACO POWER | Each | 1+$112.550 5+$109.520 10+$106.470 50+$103.040 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | Regulated | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 36V | 160V | THR 40WI Series | |||||
47AM1706 RoHS | XP POWER | Each | 1+$55.550 5+$54.120 10+$52.700 50+$50.800 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | Regulated | 2kV | 24V | - | Fixed | 25.4mm | 10mm | - | 25.4mm | 9V | 36V | BCT40T Series | ||||
47AM1713 RoHS | XP POWER | Each | 1+$55.550 5+$54.120 10+$52.700 50+$50.800 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | Regulated | 2kV | 48V | - | Fixed | 25.4mm | 10mm | - | 25.4mm | 18V | 75V | BCT40T Series | ||||
Each | 1+$88.530 5+$86.230 10+$83.930 25+$80.870 100+$76.270 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 36V | - | ||||||
Each | 1+$86.790 5+$84.550 10+$82.290 25+$79.290 100+$74.780 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 36V | 75V | - | ||||||
Each | 1+$88.530 5+$86.230 10+$83.930 25+$80.870 100+$76.270 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | JCK Series | ||||||
Each | 1+$111.910 5+$109.000 10+$106.100 25+$102.230 100+$96.420 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | Regulated | 1.5kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | - | ||||||
Each | 1+$111.910 5+$109.000 10+$106.100 25+$102.230 100+$96.420 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | Regulated | 1.5kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | - | ||||||
TRACO POWER | Each | 1+$105.360 5+$102.570 10+$99.780 50+$96.570 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WIN Series | |||||
05AC8520 RoHS | XP POWER | Each | 1+$112.560 5+$109.630 10+$106.740 50+$104.910 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | JWL40 Series | ||||
05AC8513 RoHS | XP POWER | Each | 1+$141.370 5+$125.640 10+$106.740 50+$104.910 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | JWL40 Series | ||||
TRACO POWER | Each | 1+$92.730 5+$87.700 10+$82.660 50+$72.470 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40N Series | |||||
82AH2209 RoHS | TRACO POWER | Each | 1+$186.120 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 15V | 2.67A | - | 3kV | 110V | - | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 14V | 160V | TEP 40UIR Series | ||||
82AH2204 RoHS | TRACO POWER | Each | 1+$186.120 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 15V | 2.67A | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 9V | 75V | TEP 40UIR Series | ||||
Each | 1+$258.290 5+$197.380 10+$196.020 25+$194.660 50+$193.310 More Pricing... | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 28V | 2.67A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 9V | 75V | PRQE50W-D Series | ||||||