0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
75T7029

RoHS

Each
1+$26.080
5+$25.380
10+$24.710
50+$23.770
100+$22.400
ITE
DIP
2:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
12V
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD05 Series
82AC3725

RoHS

Each
1+$69.430
5+$69.120
10+$68.810
50+$67.440
ITE
DIP
4:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
20mm
10.2mm
-
32mm
9V
36V
TVN 5WI Series
82AC3718

RoHS

Each
1+$75.900
ITE
DIP
3:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
62T2052

RoHS

Each
1+$29.290
5+$28.520
10+$27.750
25+$26.730
100+$25.190
ITE
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
-
1.6kV
5V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
4.5V
9V
-
62T2080

RoHS

Each
1+$27.520
5+$26.800
10+$26.080
25+$25.110
100+$23.670
ITE
DIP
2:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
24V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
-
62T2092

RoHS

Each
1+$27.520
5+$26.800
10+$26.080
25+$25.110
100+$23.670
ITE
DIP
2:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
48V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
62T2073

RoHS

Each
10+$30.020
20+$28.710
50+$28.180
100+$27.620
ITE
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
-
1.6kV
24V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
-
62T2061

RoHS

Each
1+$29.290
5+$28.520
10+$27.750
25+$26.730
100+$25.190
ITE
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
-
1.6kV
12V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
18V
-
62T2085

RoHS

Each
1+$28.710
5+$27.960
10+$27.200
25+$26.200
100+$24.700
ITE
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
-
1.6kV
48V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
75T7041

RoHS

Each
1+$26.090
5+$25.380
10+$24.700
50+$23.780
100+$22.390
ITE
DIP
2:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
24V
Fixed
20.32mm
10.4mm
-
31.75mm
18V
36V
JCD05 Series
94AC9121

RoHS

Each
1+$27.580
5+$26.870
10+$26.160
50+$25.210
100+$23.800
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
24V
Fixed
9.3mm
12.5mm
-
26mm
18V
36V
IMM05 Series
82AC3727

RoHS

Each
1+$83.950
5+$83.410
10+$82.860
50+$81.530
ITE
DIP
4:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.6kV
24V
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TVN 5WI Series
99AC1344

RoHS

Each
1+$28.530
5+$27.800
10+$27.050
25+$26.070
100+$24.590
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
5V
Fixed
9.3mm
12.5mm
Through Hole
26mm
4.5V
9V
IMM05 Series
94AC9109

RoHS

Each
1+$35.320
25+$32.690
50+$30.640
100+$29.770
250+$28.890
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
5V
Fixed
9.3mm
12.5mm
-
26mm
4.5V
9V
IMM05 Series
99AC1350

RoHS

Each
1+$27.240
5+$26.530
10+$25.820
25+$24.890
100+$23.470
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
12V
Fixed
9.3mm
12.5mm
Through Hole
26mm
9V
18V
IMM05 Series
99AC1356

RoHS

Each
1+$27.240
5+$26.530
10+$25.820
25+$24.890
100+$23.470
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
24V
Fixed
9.3mm
12.5mm
Through Hole
26mm
18V
36V
IMM05 Series
94AC9115

RoHS

Each
1+$27.580
5+$26.870
10+$26.160
50+$25.210
100+$23.800
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
12V
Fixed
9.3mm
12.5mm
-
26mm
9V
18V
IMM05 Series
82AC3716

RoHS

Each
1+$81.200
5+$80.490
10+$79.790
50+$69.950
ITE
DIP
3:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
74AC2234

RoHS

Each
1+$69.430
5+$69.270
10+$69.120
50+$68.010
ITE
DIP
4:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
48V
Fixed, Adjustable
20mm
10.2mm
-
32mm
18V
75V
TVN 5WI Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER