Isolated Through Hole DC / DC Converters :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(6)
Output Current - Output 1
=21mA
1
(4)
(2)
(2)
(11)
(1)
(7)
(4)
(1)
Output Power Max
(11)
No. of Outputs
(11)
Output Voltage - Output 1
(11)
Output Voltage - Output 2
(11)
Output Regulation
(11)
DC / DC Converter Output Type
(11)
DC / DC Converter Type
(1)
(10)
Output Current - Output 2
(7)
(4)
Width
(7)
(3)
(1)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.030 5+$3.920 10+$3.830 25+$3.700 100+$3.490 | ITE | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | - | 19.65mm | 10.8V | 13.2V | IAB01 Series | ||||||
Each | 1+$4.330 5+$4.220 10+$4.100 25+$3.970 100+$3.760 | ITE | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | - | 19.65mm | 21.6V | 26.4V | IAB01 Series | ||||||
Each | 1+$7.290 5+$7.100 10+$6.910 50+$6.660 100+$6.280 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | 10.16mm | - | 19.3mm | 10.8V | 13.2V | IA Series | ||||||
Each | 1+$7.290 5+$7.100 10+$6.910 50+$6.660 100+$6.280 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | - | 19.3mm | 4.5V | 5.5V | IA Series | ||||||
Each | 1+$7.290 5+$7.100 10+$6.910 50+$6.660 100+$6.280 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | 10.16mm | - | 19.3mm | 21.6V | 26.4V | IA Series | ||||||
46AM5848 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | - | 19.5mm | 19.2V | 28.8V | MPE-NPH3 | ||||
MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | - | 19.5mm | 9.6V | 14.4V | - | |||||
MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | - | 19.5mm | 4.5V | 5.5V | - | |||||
MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | - | 19.5mm | 4.5V | 5.5V | - | |||||
46AM5798 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | - | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||
Each | 1+$7.900 5+$7.690 10+$7.480 25+$7.210 100+$6.800 | ITE | DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | 6.35mm | Through Hole | 20.32mm | 10.8V | 13.2V | - | ||||||