0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AH2162

RoHS

Each
1+$4.010
10+$3.930
25+$3.690
50+$3.440
100+$3.390
ITE
SIP
1:1
1W
1 Output
3.3V
260mA
Unregulated
1.5kV
3.3V
-
Fixed
6mm
10.15mm
-
11.68mm
2.97V
3.63V
TBA 1 Series
41AH2164

RoHS

Each
1+$4.010
10+$3.930
25+$3.740
50+$3.540
100+$3.490
ITE
SIP
1:1
1W
1 Output
3.3V
260mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.15mm
-
11.68mm
4.5V
5.5V
TBA 1 Series
74AJ4723

RoHS

Each
1+$9.640
5+$9.620
10+$9.530
50+$9.440
100+$9.270
-
SIP
1:1
1W
1 Output
3.3V
260mA
Unregulated
1kV
5V
-
Fixed
6.1mm
10.2mm
-
11.5mm
4.5V
5.5V
TME Series
74AJ4722

RoHS

Each
1+$9.640
5+$9.620
10+$9.250
50+$8.890
100+$8.770
-
SIP
1:1
1W
1 Output
3.3V
260mA
Unregulated
1kV
3.3V
-
Fixed
6.1mm
10.2mm
-
11.5mm
2.97V
3.63V
TME Series
32M6346

RoHS

Each
1+$29.490
5+$28.730
10+$27.960
25+$26.940
100+$25.410
ITE
DIP
2:1
3W
1 Output
12V
260mA
Regulated
1.5kV
12V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
9V
18V
JCA Series
32M6353

RoHS

Each
1+$29.490
5+$28.730
10+$27.960
25+$26.940
100+$25.410
ITE
DIP
2:1
3W
1 Output
12V
260mA
Regulated
1.5kV
24V
CE, CSA, UL
Fixed
20.3mm
10mm
Through Hole
25.4mm
18V
36V
-
32M6360

RoHS

Each
1+$29.490
5+$28.730
10+$27.960
25+$26.940
100+$25.410
ITE
DIP
2:1
3W
1 Output
12V
260mA
Regulated
1.5kV
48V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
36V
75V
JCA Series
32M6339

RoHS

Each
1+$29.490
5+$28.730
10+$27.960
25+$26.940
100+$25.410
ITE
DIP
2:1
3W
1 Output
12V
260mA
Regulated
1.5kV
5V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
4.5V
9V
JCA Series
24M3103

RoHS

Each
1+$40.640
5+$36.030
10+$30.460
50+$27.690
100+$27.220
ITE
DIP
2:1
3W
1 Output
12V
260mA
Regulated
1.5kV
5V
-
Fixed
20.3mm
10mm
-
25.4mm
4.5V
9V
JCA03 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER