0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
36AJ4102

RoHS

Each
1+$132.700
5+$129.300
10+$125.870
ITE
Quarter Brick
4:1
75W
1 Output
24V
3.12A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB75 Series
50AJ9504

RoHS

Each
1+$155.180
5+$151.330
10+$147.470
25+$142.330
100+$136.240
-
Quarter Brick
2.5:1
75W
1 Output
24V
3.12A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL75 Series
66AJ7744

RoHS

Each
1+$191.900
10+$179.910
25+$169.630
50+$164.490
100+$159.350
-
Quarter Brick
2.5:1
75W
1 Output
24V
3.12A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
90AK4987

RoHS

Each
1+$218.020
5+$214.190
10+$210.370
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
24V
3.12A
-
3kV
36V
Fixed
36.8mm
12.7mm
57.9mm
9V
75V
PYQ75 Series
33AK6944

RoHS

Each
1+$247.310
5+$196.290
10+$176.120
25+$175.020
50+$173.920
More Pricing...
ITE & Railway
Quarter Brick
-
75W
1 Output
24V
3.12A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER