0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

84 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61K3064

RoHS

Each
1+$6.870
5+$6.650
10+$6.550
25+$6.430
50+$6.330
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
38K2306

RoHS

Each
1+$6.050
5+$5.880
10+$5.720
50+$5.510
100+$5.190
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
55AH0048

RoHS

Each
1+$3.980
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TBA 1HI
55AH0065

RoHS

Each
1+$3.490
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
TBA 1HI
27AK7138

RoHS

Each
1+$3.160
100+$2.820
200+$2.630
500+$2.470
1000+$2.340
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7243

RoHS

Each
1+$3.720
100+$3.330
200+$3.090
500+$2.670
1000+$2.530
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
12V
-
Fixed
6mm
10mm
-
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK7444

RoHS

Each
1+$4.100
100+$3.680
200+$3.420
500+$3.200
1000+$3.050
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
24V
-
Fixed
6mm
10mm
-
19.5mm
21.6V
26.4V
AM1D-Z Series
88M0707

RoHS

Each
1+$7.160
5+$6.970
10+$6.780
25+$6.540
100+$6.160
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
-
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
21.6V
26.4V
-
98Y4005

RoHS

Date/Lot Code

Each
1+$14.790
5+$14.420
10+$14.050
25+$13.550
100+$12.800
Medical
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
55AH0082

RoHS

Each
1+$3.490
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
24V
-
Fixed
6mm
10mm
Through Hole
19.5mm
21.6V
26.4V
TBA 1HI
55AH0064

RoHS

Each
1+$3.380
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
TBA 1E
97K6541

RoHS

Each
1+$6.870
5+$6.810
10+$6.700
25+$6.630
50+$6.490
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
19.5mm
10mm
-
6mm
4.5V
5.5V
NMA Series
38K2298

RoHS

Each
1+$7.690
5+$7.490
10+$7.290
50+$7.020
100+$6.630
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
10.16mm
6.35mm
-
20.32mm
4.5V
5.5V
IA Series
85K9455

RoHS

MURATA POWER SOLUTIONS
Each
1+$6.630
5+$6.420
10+$6.330
25+$6.220
50+$6.130
More Pricing...
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
9.8mm
6.8mm
-
19.5mm
4.5V
5.5V
NMA Series
83K9221

RoHS

Date/Lot Code

Each
1+$6.630
5+$6.420
10+$6.330
25+$6.220
50+$6.130
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
-
Fixed
6mm
10mm
-
19.5mm
10.8V
13.2V
NMA Series
78R4649

RoHS

MURATA POWER SOLUTIONS
Each
1+$6.870
5+$6.810
10+$6.700
25+$6.630
50+$6.490
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
-
Fixed
6.15mm
10.15mm
-
19.65mm
21.6V
26.4V
MEA1 Series
49X9912

RoHS

Each
1+$14.190
5+$13.720
10+$13.530
50+$13.100
100+$12.900
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
12V
-
Fixed
7.62mm
11mm
-
17mm
9V
18V
TMR 1 Series
78R4645

RoHS

Each
1+$6.630
5+$6.420
10+$6.330
25+$6.220
50+$6.130
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
15V
-
Fixed
6.15mm
10.15mm
-
19.65mm
13.5V
16.5V
MEA1 Series
38K2311

RoHS

Each
1+$7.690
5+$7.490
10+$7.290
50+$7.020
100+$6.630
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
-
Fixed
10.16mm
6.35mm
-
20.32mm
21.6V
26.4V
IA Series
49X9920

RoHS

Each
1+$13.080
5+$12.960
10+$12.830
50+$12.310
100+$11.280
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
24V
-
Fixed
7.62mm
11mm
-
17mm
18V
36V
TMR 1 Series
38K2312

RoHS

Each
1+$7.420
5+$7.220
10+$7.030
50+$6.780
100+$6.380
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
-
Fixed
6.09mm
10.16mm
-
19.3mm
21.6V
26.4V
IA Series
47AC2028

RoHS

Each
1+$12.770
5+$12.720
10+$12.640
50+$12.160
100+$12.110
Gate Drive
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
5.2kV
24V
-
Fixed
7.5mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV-HI Series
41AH2197

RoHS

Each
1+$4.880
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10mm
-
19.5mm
10.8V
13.2V
TBA 1E Series
41AH2215

RoHS

Each
1+$5.040
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
24V
-
Fixed
6mm
10mm
-
19.5mm
21.6V
26.4V
TBA 1HI Series
38K2299

RoHS

Each
1+$7.410
5+$7.220
10+$7.020
50+$6.770
100+$6.370
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
6.09mm
10.16mm
-
19.3mm
4.5V
5.5V
IA Series
1-25 of 84 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER