0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90AK4683

RoHS

Date/Lot Code

Each
1+$43.270
5+$39.600
10+$39.120
ITE & Industrial
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
12V
Fixed
12.4mm
11.5mm
-
19mm
4.5V
18V
CCG10 Series
90AK4695

RoHS

Each
1+$47.190
5+$46.880
10+$46.590
50+$45.990
100+$43.960
ITE & Industrial
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
24V
Fixed
12.4mm
11.5mm
-
19mm
9V
36V
CCG10 Series
90AK4707

RoHS

Each
1+$37.770
5+$37.550
10+$37.320
ITE & Industrial
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
48V
Fixed
12.4mm
11.5mm
-
19mm
18V
76V
CCG10 Series
85AK2696

RoHS

Each
1+$36.390
5+$36.370
10+$35.740
25+$35.030
50+$34.310
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
48V
Fixed
9.5mm
12mm
-
22mm
36V
76V
MGW10 Series
85AK2690

RoHS

Each
1+$35.680
5+$34.860
10+$34.670
25+$34.020
50+$33.540
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
5V
Fixed
9.5mm
12mm
-
22mm
4.5V
9V
MGW10 Series
85AK2692

RoHS

Each
1+$35.680
5+$34.670
10+$34.350
25+$34.020
50+$33.540
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
12V
Fixed
9.5mm
12mm
-
22mm
9V
18V
MGW10 Series
32M6367

RoHS

Each
1+$48.220
5+$46.950
10+$45.690
25+$44.000
100+$41.460
ITE
DIP
2:1
4W
1 Output
12V
340mA
-
-
Regulated
1.5kV
5V
Fixed
20.3mm
10mm
Through Hole
25.4mm
4.5V
9V
JCA Series
32M6381

RoHS

Each
1+$48.220
5+$46.950
10+$45.690
25+$44.000
100+$41.460
ITE
DIP
2:1
4W
1 Output
12V
340mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
Through Hole
25.4mm
18V
36V
JCA Series
32M6374

RoHS

Each
1+$48.220
5+$46.950
10+$45.690
25+$44.000
100+$41.460
ITE
DIP
2:1
4W
1 Output
12V
340mA
-
-
Regulated
1.5kV
12V
Fixed
20.3mm
10mm
Through Hole
25.4mm
9V
18V
-
85AK2560

RoHS

Each
1+$41.040
5+$40.050
10+$39.470
25+$38.580
50+$38.170
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
24V
Fixed
9.5mm
12mm
-
22mm
9V
36V
MGFW10 Series
85AK2562

RoHS

Each
1+$42.170
5+$39.410
10+$39.000
25+$38.580
50+$38.170
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
48V
Fixed
9.5mm
12mm
-
22mm
18V
76V
MGFW10 Series
85AK2694

RoHS

Each
1+$36.040
5+$35.780
10+$32.950
25+$32.580
50+$32.500
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
24V
Fixed
9.5mm
12mm
-
22mm
18V
36V
MGW10 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER