Isolated Through Hole DC / DC Converters :
26 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(3)
(7)
(1)
(7)
(7)
Output Current - Output 1
=34mA
1
(4)
(2)
(2)
(11)
(1)
(7)
(4)
(1)
DC / DC Converter Type
(26)
Output Power Max
(26)
No. of Outputs
(26)
Output Voltage - Output 1
(26)
DC / DC Converter Output Type
(26)
Output Regulation
(4)
(22)
Output Current - Output 2
(17)
(1)
(8)
Width
(16)
(3)
(3)
(4)
Isolation Voltage
(12)
(7)
(4)
(3)
Packaging
(26)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.520 5+$3.420 10+$3.340 25+$3.220 100+$3.030 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||||
Each | 1+$3.520 5+$3.420 10+$3.340 25+$3.220 100+$3.030 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||||
Each | 1+$5.450 10+$5.210 25+$4.880 50+$4.520 100+$4.240 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME1-S Series | ||||||
Each | 1+$2.860 5+$2.780 10+$2.710 25+$2.600 100+$2.460 | ITE | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | ||||||
Each | 1+$4.330 5+$4.220 10+$4.100 25+$3.970 100+$3.760 | ITE | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | ||||||
Each | 1+$4.030 5+$3.920 10+$3.830 25+$3.700 100+$3.490 | ITE | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | IAB01 Series | ||||||
TRACO POWER | Each | 1+$7.690 5+$7.220 10+$6.750 50+$6.270 100+$6.090 | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
TRACO POWER | Each | 1+$7.560 5+$7.320 10+$7.200 50+$6.980 100+$6.880 | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
TRACO POWER | Each | 1+$7.680 5+$7.600 10+$7.540 50+$7.290 100+$7.200 | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
46AM5846 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPE-NPH3 | ||||
MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||
26AM1353 RoHS | MEAN WELL | Each | 1+$6.500 5+$6.430 10+$6.350 25+$6.280 50+$6.110 More Pricing... | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | ||||
MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | - | |||||
MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | - | |||||
27AM4799 RoHS | XP POWER | Each | 1+$3.520 10+$3.350 25+$3.230 50+$3.140 100+$3.040 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||
46AM5794 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPA-NP | ||||
46AM5797 RoHS | MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||
26AM1356 RoHS | MEAN WELL | Each | 1+$7.060 5+$6.970 10+$6.900 25+$6.810 50+$6.630 More Pricing... | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | ||||
MULTICOMP PRO | Each | 1+$3.660 10+$3.510 25+$3.300 50+$3.050 100+$2.870 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | - | |||||
27AM4804 RoHS | XP POWER | Each | 1+$3.520 10+$3.350 25+$3.230 50+$3.140 100+$3.040 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||
85AH5708 RoHS | TRACO POWER | Each | 1+$22.870 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | ||||
85AH5722 RoHS | TRACO POWER | Each | 1+$25.050 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | ||||
85AH5715 RoHS | TRACO POWER | Each | 1+$22.870 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | ||||
85AH5729 RoHS | TRACO POWER | Each | 1+$22.870 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | ||||
26AM1359 RoHS | MEAN WELL | Each | 1+$6.790 5+$6.720 10+$6.640 25+$6.560 50+$6.380 More Pricing... | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | ||||