0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2461

RoHS

Each
1+$80.570
ITE
DIP
4:1
20W
1 Output
3.3V
4.5A
-
1.5kV
24V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
THL 20WI Series
45Y2464

RoHS

Each
1+$80.570
ITE
DIP
4:1
20W
1 Output
3.3V
4.5A
-
1.5kV
48V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 20WI Series
73AC5473

RoHS

Each
1+$51.380
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
36V
75V
THN 15N
59AC8063

RoHS

MURATA POWER SOLUTIONS
Each
1+$47.910
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
9.14mm
33mm
18V
75V
UWS Series
74AJ3561

RoHS

Each
1+$77.410
ITE
DIP
4:1
20W
1 Output
3.3V
4.5A
Regulated
1.6kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 20WI
68AJ2307

RoHS

MURATA POWER SOLUTIONS
Each
1+$70.200
5+$68.700
10+$65.880
25+$62.740
50+$60.650
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
Regulated
2.25kV
24V
-
Fixed, Adjustable
22.9mm
-
9.1mm
33mm
9V
36V
UWS Series
06P9408

RoHS

Each
180+$42.800
250+$42.200
ITE
DIP
4:1
14.85W
1 Output
3.3V
4.5A
-
2kV
24V
-
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
9V
36V
-
73AC5454

RoHS

Each
10+$48.700
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
36V
THN 15N
49AC1456

RoHS

Each
144+$54.410
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
EN, UL
Fixed, Adjustable
26.31mm
Through Hole
12.7mm
36.47mm
18V
75V
IRS Series
24T5324

RoHS

Each
10+$53.890
25+$51.960
100+$49.060
ITE
DIP
4:1
20W
1 Output
3.3V
4.5A
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
24T5304

RoHS

Each
10+$57.340
25+$55.260
100+$52.130
ITE
DIP
2:1
20W
1 Output
3.3V
4.5A
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
36V
75V
-
24T5330

RoHS

Each
10+$53.890
25+$51.960
100+$49.060
ITE
DIP
4:1
20W
1 Output
3.3V
4.5A
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
75V
-
24T5298

RoHS

Each
10+$58.490
25+$56.370
100+$53.190
ITE
DIP
2:1
20W
1 Output
3.3V
4.5A
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
36V
-
61R9419

RoHS

Each
10+$75.150
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
-
1kV
24V
-
Fixed
37.9mm
Through Hole
5mm
27.9mm
18V
36V
CC-P-E Series
24T5292

RoHS

Each
10+$58.490
25+$56.370
100+$53.190
ITE
DIP
2:1
20W
1 Output
3.3V
4.5A
Regulated
1.6kV
12V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
18V
-
61R9420

RoHS

Each
10+$81.160
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
-
1kV
24V
CSA, UL
Fixed
38.4mm
Through Hole
6.8mm
29.6mm
18V
36V
-
78AC7898

RoHS

Each
1+$63.270
5+$61.640
10+$60.010
25+$57.850
100+$54.590
Railway
DIP
5:1
20W
1 Output
3.3V
4.5A
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
13V
70V
RDE20 Series
78AC7891

RoHS

Each
1+$63.270
5+$61.640
10+$60.010
25+$57.850
100+$54.590
Railway
DIP
4:1
20W
1 Output
3.3V
4.5A
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
73AC5445

RoHS

Each
10+$51.020
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
-
1.6kV
12V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
18V
THN 15N
49AC1457

RoHS

Each
144+$57.160
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
EN, UL
Fixed, Adjustable
36.47mm
Through Hole
12.7mm
38.1mm
18V
75V
IRS Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER