0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AH2239

RoHS

Each
1+$34.340
5+$34.160
10+$33.980
50+$33.620
100+$33.400
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
12V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
18V
TEL 10 Series
85AJ5186

RoHS

Each
1+$54.820
5+$53.550
10+$52.300
50+$50.610
100+$49.900
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5184

RoHS

Each
1+$53.780
5+$52.540
10+$51.300
50+$49.640
100+$48.960
ITE & Railway
DIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 10WIRH Series
99AM6758

RoHS

Each
1+$32.480
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 10WI Series
99AM6763

RoHS

Each
1+$30.270
ITE & Industrial
SIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 10WI Series
99AM6770

RoHS

Each
1+$32.480
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 10WI Series
99AM6757

RoHS

Each
1+$30.270
ITE & Industrial
SIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 10WI Series
99AM6764

RoHS

Each
1+$32.480
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 10WI Series
99AM6769

RoHS

Each
1+$30.270
ITE & Industrial
SIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 10WI Series
65AK2246

RoHS

Each
1+$93.460
5+$92.050
10+$67.420
25+$65.190
50+$64.710
More Pricing...
ITE & Railway
DIP
18:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
4.2kV
72V
-
Fixed, Adjustable
20.3mm
12.7mm
-
31.8mm
8.5V
160V
PRC10W Series
41AH2320

RoHS

Each
1+$93.940
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
5kV
12V
-
Fixed
20.3mm
12mm
-
31.8mm
9V
18V
TRI 10 Series
41AH2334

RoHS

Each
1+$93.940
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
5kV
48V
-
Fixed
20.3mm
12mm
-
31.8mm
36V
75V
TRI 10 Series
27AJ4891

RoHS

Each
1+$112.800
5+$110.870
10+$108.720
50+$106.820
Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
5kV
48V
-
Fixed, Adjustable
20.3mm
10.2mm
-
31.8mm
18V
75V
PXC-M10 Series
48Y0176

RoHS

Each
1+$85.630
Medical
DIP
4:1
10W
1 Output
24V
416mA
-
-
-
5kV
24V
IEC, UL
Fixed, Adjustable
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
48Y0171

RoHS

Each
1+$94.380
Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
5kV
24V
IEC, UL
Fixed, Adjustable
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
44AC3208

RoHS

Each
1+$46.420
ITE
DIP
4:1
10W
1 Output
24V
416mA
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
THD 10WIN Series
74AC2079

RoHS

Each
1+$45.480
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
36V
TEL 10WI Series
44AC3249

RoHS

Each
1+$52.690
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
12V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
18V
THL 10 Series
44AC3210

RoHS

Each
1+$49.130
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
THD 10WIN Series
94AC9112

RoHS

Each
1+$26.320
5+$25.650
10+$24.960
50+$24.070
100+$22.710
Medical
SIP
2:1
5W
1 Output
12V
416mA
-
-
Regulated
1.5kV
5V
-
Fixed
9.3mm
12.5mm
-
26mm
4.5V
9V
IMM05 Series
44AC3277

RoHS

Each
1+$52.690
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
36V
75V
THL 10 Series
44AC3209

RoHS

Each
1+$44.230
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
THD 10N Series
44AC3197

RoHS

Each
1+$49.130
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THD 10WIN Series
74AC2086

RoHS

Each
1+$45.480
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
75V
TEL 10WI Series
94AC9118

RoHS

Each
1+$26.320
5+$25.650
10+$24.960
50+$24.070
100+$22.710
Medical
SIP
2:1
5W
1 Output
12V
416mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.3mm
12.5mm
-
26mm
9V
18V
IMM05 Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER