Isolated Through Hole DC / DC Converters :
26 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(5)
(1)
(1)
(10)
(8)
Output Current - Output 1
=417mA
1
(4)
(2)
(2)
(11)
(1)
(7)
(4)
(1)
DC / DC Converter Type
(23)
(3)
Input Ratio
(2)
(5)
(19)
Width
(1)
(6)
(17)
Power Supply Applications
(16)
(1)
(9)
Output Voltage - Output 1
(15)
(11)
Output Regulation
(15)
DC / DC Converter Output Type
(14)
(12)
No. of Outputs
(13)
(13)
Isolation Voltage
(4)
(6)
(2)
(13)
Packaging
(26)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$85.590 10+$83.670 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 24V | 417mA | -24V | -417mA | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | - | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
XP POWER | Each | 1+$34.170 5+$33.270 10+$32.380 50+$31.210 100+$29.410 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | - | 21.8mm | 4.5V | 18V | IEQ05 Series | |||||
XP POWER | Each | 1+$27.230 5+$26.550 10+$25.860 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | - | 21.8mm | 18V | 75V | IEQ05 Series | |||||
TRACO POWER | Each | 1+$55.690 5+$55.320 10+$54.950 50+$49.690 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | - | 50.8mm | 40V | 160V | THR 10WI Series | |||||
TRACO POWER | Each | 1+$56.680 5+$55.370 10+$54.060 50+$52.320 100+$51.590 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | - | 50.8mm | 9V | 36V | THR 10WI Series | |||||
TRACO POWER | Each | 1+$54.640 5+$53.390 10+$52.140 50+$50.450 100+$49.750 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 18V | 75V | THR 10WI Series | |||||
TRACO POWER | Each | 1+$54.060 5+$53.700 10+$53.330 50+$46.760 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 40V | 160V | THR 10WI Series | |||||
74AJ3563 RoHS | TRACO POWER | Each | 1+$70.100 5+$68.490 10+$66.870 50+$64.720 | ITE | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | THN 20WI | ||||
XP POWER | Each | 1+$31.250 5+$30.450 10+$29.630 50+$28.580 100+$26.960 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | - | 21.8mm | 9V | 36V | IEQ05 Series | |||||
25AJ2851 RoHS | TRACO POWER | Each | 1+$92.160 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | THN 20WIR Series | ||||
Each | 1+$27.520 5+$26.800 10+$26.080 25+$25.110 100+$23.670 | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 9V | 18V | - | ||||||
Each | 1+$26.970 5+$26.270 10+$25.550 25+$24.620 100+$23.200 | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 18V | 36V | - | ||||||
Each | 1+$41.320 5+$40.260 10+$39.200 25+$37.780 100+$35.660 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 75V | - | ||||||
Each | 1+$27.520 5+$26.800 10+$26.080 25+$25.110 100+$23.670 | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 36V | 72V | - | ||||||
Each | 1+$26.970 5+$26.270 10+$25.550 25+$24.620 100+$23.200 | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 4.5V | 9V | - | ||||||
TRACO POWER | Each | 1+$106.000 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
TRACO POWER | Each | 1+$69.650 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
MEAN WELL | Each | 1+$90.060 5+$86.900 10+$85.310 25+$83.610 50+$81.900 More Pricing... | Railway | DIP | 18:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | - | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$84.730 5+$82.620 10+$79.830 25+$78.420 50+$73.530 More Pricing... | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 40V | 160V | ERM10 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$82.280 5+$80.230 10+$77.520 25+$76.160 50+$71.390 More Pricing... | Railway | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 40V | 160V | ERM10 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$79.780 5+$77.800 10+$75.160 25+$73.850 50+$69.230 More Pricing... | Railway | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 9V | 36V | ERM10 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$82.700 5+$80.650 10+$77.920 25+$76.560 50+$71.770 More Pricing... | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 18V | 75V | ERM10 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$82.700 5+$80.650 10+$77.920 25+$76.560 50+$71.770 More Pricing... | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 9V | 36V | ERM10 Series | |||||
TRACO POWER | Each | 1+$64.200 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | - | 50.8mm | 9V | 36V | THR 10WI Series | |||||
TRACO POWER | Each | 1+$66.570 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | - | 50.8mm | 18V | 75V | THR 10WI Series | |||||