Isolated Through Hole DC / DC Converters :
23 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(7)
(5)
(3)
(3)
Output Current - Output 1
=50mA
1
(4)
(2)
(2)
(11)
(1)
(7)
(4)
(1)
Power Supply Applications
(15)
(5)
DC / DC Converter Type
(5)
(18)
Input Ratio
(1)
(8)
(9)
Output Power Max
(8)
(3)
(10)
(2)
No. of Outputs
(13)
(10)
Output Voltage - Output 1
(8)
(10)
(3)
(1)
(1)
Output Voltage - Output 2
(10)
Output Current - Output 2
(3)
(7)
Output Regulation
(5)
(6)
Packaging
(23)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.720 100+$3.330 200+$3.090 500+$2.900 1000+$2.750 | - | SIP | - | 1W | 1 Output | 24V | 50mA | - | - | - | 1kV | 5V | Fixed | 6mm | 10.15mm | - | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | ||||||
Each | 1+$3.430 100+$3.090 200+$2.870 500+$2.680 1000+$2.530 | ITE | SIP | - | 250mW | 1 Output | 5V | 50mA | - | - | - | 1kV | 5V | Fixed | 6mm | 10.15mm | - | 11.68mm | 4.5V | 5.5V | AM1/4S-Z Series | ||||||
Each | 1+$7.050 5+$6.860 10+$6.680 50+$6.440 100+$6.060 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | - | 11.68mm | 4.5V | 5.5V | IK Series | ||||||
XP POWER | Each | 1+$7.050 5+$6.860 10+$6.680 50+$6.440 100+$6.060 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+$7.050 5+$6.860 10+$6.680 50+$6.440 100+$6.060 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | - | 11.68mm | 10.8V | 13.2V | IK Series | ||||||
85AK2558 RoHS | Each | 1+$17.250 5+$16.700 10+$16.470 25+$16.260 50+$16.100 More Pricing... | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | - | 17mm | 18V | 76V | MGFW1R5 Series | |||||
85AK2740 RoHS | Each | 1+$12.540 5+$12.290 10+$12.030 25+$11.780 50+$11.530 More Pricing... | ITE | SIP | 10:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | - | 17mm | 6V | 60V | MGXW1R5 Series | |||||
AIMTEC | Each | 1+$7.940 5+$7.070 10+$6.010 50+$5.480 100+$5.120 | - | SIP | - | 1W | 1 Output | 24V | 50mA | - | - | - | 3kV | 5V | Fixed | 6mm | 10.15mm | - | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
85AK2682 RoHS | Each | 1+$14.820 5+$14.480 10+$14.420 25+$14.150 50+$13.970 More Pricing... | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 5V | Fixed | 8.5mm | 12mm | - | 17mm | 4.5V | 9V | MGW1R5 Series | |||||
Each | 15+$45.930 25+$45.610 50+$45.290 100+$43.700 250+$40.180 | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 20.3mm | 9.4mm | Through Hole | 31.8mm | 21V | 27V | - | ||||||
Each | 15+$49.990 50+$49.980 | Medical | DIP | 1:1 | 5W | 1 Output | 150V | 50mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 20.3mm | 9.4mm | Through Hole | 31.8mm | 21V | 27V | - | ||||||
Each | 42+$6.780 50+$6.620 100+$6.450 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | Through Hole | 11.5mm | 4.5V | 5.5V | - | ||||||
Each | 42+$6.020 50+$5.950 100+$5.890 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | Through Hole | 11.5mm | 4.5V | 5.5V | - | ||||||
Each | 42+$6.070 100+$6.060 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | Through Hole | 11.5mm | 21.6V | 26.4V | - | ||||||
54AK5451 RoHS | TDK-LAMBDA | Each | 1+$19.860 5+$19.560 10+$19.240 50+$18.610 100+$17.980 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG1R5 Series | ||||
54AK5463 RoHS | TDK-LAMBDA | Each | 1+$27.860 50+$25.540 100+$23.640 250+$22.170 500+$20.900 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG1R5 Series | ||||
54AK5439 RoHS | TDK-LAMBDA | Each | 1+$19.860 5+$19.560 10+$19.240 50+$18.610 100+$17.980 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||
85AK2688 RoHS | Each | 1+$14.850 5+$14.550 10+$14.250 25+$13.950 50+$13.660 More Pricing... | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | - | 17mm | 36V | 76V | MGW1R5 Series | |||||
85AK2686 RoHS | Each | 1+$15.100 5+$14.620 10+$14.420 25+$14.150 50+$13.970 More Pricing... | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | - | 17mm | 18V | 36V | MGW1R5 Series | |||||
85AK2684 RoHS | Each | 1+$14.820 5+$14.350 10+$14.240 25+$14.150 50+$13.970 More Pricing... | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | - | 17mm | 9V | 18V | MGW1R5 Series | |||||
57AK2727 RoHS | AIMTEC | Each | 1+$8.020 5+$7.130 10+$6.060 50+$5.530 100+$5.170 | - | SIP | - | 1W | 1 Output | 24V | 50mA | - | - | - | 1kV | 5V | Fixed | 6mm | 10.15mm | - | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | ||||
57AK9128 RoHS | AIMTEC | Each | 1+$9.740 100+$8.120 250+$7.520 500+$7.050 1000+$6.680 | ITE | SIP | - | 250mW | 1 Output | 5V | 50mA | - | - | - | 1kV | 5V | Fixed | 6mm | 10.15mm | - | 11.68mm | 4.5V | 5.5V | AM1/4S-Z Series | ||||
85AK2556 RoHS | Each | 1+$16.570 5+$16.030 10+$15.820 25+$15.750 50+$15.680 More Pricing... | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | - | 17mm | 9V | 36V | MGFW1R5 Series | |||||