0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R7578

RoHS

Each
1+$46.210
5+$45.900
10+$45.610
50+$43.140
100+$40.050
ITE
DIP
4:1
8W
1 Output
15V
533mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 8WI Series
51R7585

RoHS

Each
1+$53.950
ITE
DIP
4:1
8W
1 Output
15V
533mA
-
1.5kV
48V
Fixed
20.8mm
10.2mm
-
32mm
18V
75V
TEN 8WI Series
51AM4500
Each
1+$21.540
5+$20.020
10+$19.410
25+$19.030
50+$18.640
More Pricing...
ITE & Industrial
DIP
8:1
8W
1 Output
15V
533mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
-
31.8mm
9V
75V
SCW08W8 Series
51R5015

RoHS

Each
1+$45.860
ITE
DIP
4:1
8W
1 Output
15V
533mA
-
1.5kV
48V
Fixed
20.8mm
10.2mm
Through Hole
32mm
18V
75V
-
86T4699

RoHS

TRACO POWER
Each
1+$57.820
5+$55.890
10+$53.970
50+$47.320
100+$46.710
ITE
DIP
4:1
8W
1 Output
15V
533mA
-
1.5kV
110V
Fixed
20.8mm
10.2mm
-
32mm
43V
160V
TEN 8WI Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER