0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
29X1506

RoHS

Each
35+$3.600
70+$3.550
175+$3.520
350+$3.440
875+$3.400
ITE
SIP
1:1
750mW
1 Output
12V
63mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
-
99R4317

RoHS

Each
1+$18.490
5+$18.010
10+$17.530
25+$16.900
100+$15.930
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
36V
JCB Series
99R4308

RoHS

Each
1+$18.490
5+$18.010
10+$17.530
25+$16.900
100+$15.930
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
12V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
-
99R4299

RoHS

Each
1+$18.490
5+$18.010
10+$17.530
25+$16.900
100+$15.930
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
5V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
4.5V
9V
-
99R4326

RoHS

Each
1+$18.340
5+$17.860
10+$17.400
25+$16.780
100+$15.830
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
36V
72V
-
44Y5648

RoHS

Each
1+$22.040
5+$21.470
10+$20.910
25+$20.160
100+$19.030
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36V
-
44Y5668

RoHS

Each
1+$22.040
5+$21.470
10+$20.910
25+$20.160
100+$19.030
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
50Y2187

RoHS

Each
1+$27.800
50+$25.480
100+$23.590
250+$22.110
500+$20.850
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
31.75mm
10.16mm
-
20.32mm
18V
36V
JCE03 Series
29X1507

RoHS

Each
40+$3.590
80+$3.540
200+$3.510
400+$3.440
1000+$3.400
ITE
SIP
1:1
750mW
1 Output
12V
63mA
-
-
Unregulated
1kV
5V
Fixed
6mm
7.46mm
Through Hole
11.48mm
4.5V
5.5V
-
44Y5588

RoHS

Each
1+$19.980
5+$19.470
10+$18.950
25+$18.270
100+$17.250
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
12V
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
9V
18V
-
44X7244

RoHS

Each
1+$4.080
10+$4.040
25+$3.970
50+$3.930
100+$3.860
More Pricing...
ITE
SIP
1:1
750mW
1 Output
12V
63mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
-
11.48mm
4.5V
5.5V
CME Series
44X7245

RoHS

MURATA POWER SOLUTIONS
Each
1+$4.080
10+$4.040
25+$3.970
50+$3.930
100+$3.860
More Pricing...
ITE
SIP
1:1
750mW
1 Output
12V
63mA
-
-
Unregulated
1kV
5V
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
CME Series
44Y5628

RoHS

Each
1+$19.580
5+$19.080
10+$18.570
25+$17.910
100+$16.910
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
36V
75V
-
44Y5608

RoHS

Each
1+$19.980
5+$19.470
10+$18.950
25+$18.270
100+$17.250
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
18V
36V
-
24T3264

RoHS

Each
1+$21.680
5+$19.260
10+$16.330
50+$16.050
100+$15.780
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.16mm
-
31.75mm
36V
72V
JCB03 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER