0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
36AJ4097

RoHS

Each
1+$183.030
5+$178.300
10+$173.590
ITE
Half Brick
2:1
350W
1 Output
48V
7.3A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
36V
75V
QSB350 Series
41R9533

RoHS

Each
1+$187.040
10+$176.450
ITE
Half Brick
2:1
350W
1 Output
48V
7.3A
-
1.5kV
24V
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
57.9mm
18V
36V
PAH350 Series
64AC0112

RoHS

Each
1+$183.040
5+$178.310
10+$173.600
ITE
Half Brick
2:1
350W
1 Output
48V
7.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
18V
36V
QSB350 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER