0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90AK4693

RoHS

Each
1+$47.180
5+$46.890
10+$46.580
50+$45.980
100+$43.960
ITE & Industrial
DIP
4:1
10W
1 Output
12V
900mA
-
1.5kV
24V
Fixed
12.4mm
-
11.5mm
19mm
9V
36V
CCG10 Series
90AK4705

RoHS

Each
1+$37.760
5+$37.540
10+$37.310
ITE & Industrial
DIP
4:1
10W
1 Output
12V
900mA
-
1.5kV
48V
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG10 Series
90AK4681

RoHS

Each
1+$42.510
5+$42.330
10+$42.150
50+$41.440
100+$40.740
ITE & Industrial
DIP
4:1
10W
1 Output
12V
900mA
-
1.5kV
12V
Fixed
12.4mm
-
11.5mm
19mm
4.5V
18V
CCG10 Series
85AK2614

RoHS

Each
1+$34.160
5+$33.560
10+$32.960
25+$32.380
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
-
1.5kV
12V
Fixed
9.5mm
-
12mm
22mm
9V
18V
MGS10 Series
85AK2622

RoHS

Each
1+$40.280
5+$38.490
10+$37.760
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
-
1.5kV
48V
Fixed
9.5mm
-
12mm
22mm
36V
76V
MGS10 Series
85AK2500

RoHS

Each
1+$38.890
5+$37.510
10+$36.830
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
-
1.5kV
48V
Fixed
9.5mm
-
12mm
22mm
18V
76V
MGFS10 Series
44Y5678

RoHS

Each
10+$19.710
25+$19.010
100+$17.950
ITE
DIP
4:1
3W
1 Output
3.3V
900mA
Regulated
1.5kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
44Y5638

RoHS

Each
10+$17.610
25+$16.970
100+$16.030
ITE
DIP
2:1
3W
1 Output
3.3V
900mA
Regulated
1.5kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
36V
75V
-
44Y5618

RoHS

Each
10+$17.610
25+$16.970
100+$16.030
ITE
DIP
2:1
3W
1 Output
3.3V
900mA
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
36V
-
44Y5598

RoHS

Each
10+$17.610
25+$16.970
100+$16.030
ITE
DIP
2:1
3W
1 Output
3.3V
900mA
Regulated
1.5kV
12V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
-
44Y5658

RoHS

Each
10+$19.710
25+$19.010
100+$17.950
ITE
DIP
4:1
3W
1 Output
3.3V
900mA
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
-
85AK2618

RoHS

Each
1+$34.160
5+$33.560
10+$32.960
25+$32.380
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
-
1.5kV
24V
Fixed
9.5mm
-
12mm
22mm
18V
36V
MGS10 Series
85AK2496

RoHS

Each
1+$38.890
5+$37.510
10+$36.830
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
-
1.5kV
24V
Fixed
9.5mm
-
12mm
22mm
9V
36V
MGFS10 Series
85AK2610

RoHS

Each
1+$34.160
5+$33.050
10+$32.590
25+$32.060
50+$31.530
More Pricing...
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
-
1.5kV
5V
Fixed
9.5mm
-
12mm
22mm
4.5V
9V
MGS10 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER