0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AH9203

RoHS

Each
1+$77.150
5+$75.320
10+$73.460
50+$64.400
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40E Series
69AH9219

RoHS

Each
1+$94.650
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
TEN 40E Series
69AH9220

RoHS

Each
1+$108.530
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 40WIE Series
69AH9204

RoHS

Each
1+$108.530
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIE Series
85AJ5208

RoHS

Each
1+$130.150
ITE & Railway
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
3kV
110V
Fixed
25.4mm
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER