Isolated Through Hole DC / DC Converters :
44 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(2)
(5)
(14)
(18)
Output Current - Output 2
=1.5A
1
(2)
(1)
(2)
(2)
(1)
(2)
(2)
(4)
Power Supply Applications
(31)
(8)
(2)
DC / DC Converter Type
(44)
Input Ratio
(22)
(22)
Output Power Max
(44)
No. of Outputs
(44)
Output Voltage - Output 1
(2)
(42)
Output Current - Output 1
(44)
Output Voltage - Output 2
(42)
(2)
Output Regulation
(20)
Packaging
(44)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$52.520 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.6kV | 48V | - | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 75V | THN 15N | ||||||
MEAN WELL | Each | 1+$48.180 5+$47.320 10+$46.450 25+$45.150 50+$44.250 More Pricing... | - | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | DKMW15 Series | |||||
78R4616 RoHS | Each | 1+$55.220 5+$49.230 10+$42.040 50+$41.340 100+$41.070 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 36V | JCM15 Series | |||||
85AK2703 RoHS | Each | 1+$53.370 5+$51.480 10+$50.060 25+$49.070 50+$48.060 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 48V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 36V | 76V | MGW15 Series | |||||
85AK2700 RoHS | Each | 1+$33.720 5+$33.040 10+$32.370 25+$31.690 50+$31.020 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 24V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 36V | MGW15 Series | |||||
85AK2566 RoHS | Each | 1+$56.310 5+$55.580 10+$55.150 25+$54.860 50+$54.640 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 48V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 76V | MGFW15 Series | |||||
85AK2563 RoHS | Each | 1+$51.300 5+$49.960 10+$49.290 25+$48.300 50+$47.310 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 24V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | MGFW15 Series | |||||
85AK2697 RoHS | Each | 1+$51.190 5+$49.380 10+$48.480 25+$47.510 50+$46.540 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 12V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 18V | MGW15 Series | |||||
Each | 1+$77.000 10+$74.640 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.6kV | 24V | CE, IEC, UL | Fixed | 25.4mm | 9.91mm | Through Hole | 25.4mm | 18V | 36V | - | ||||||
Each | 1+$53.830 5+$47.880 10+$40.760 50+$40.080 100+$39.390 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 10.16mm | - | 50.8mm | 9V | 18V | JCK15 Series | ||||||
Each | 10+$41.600 25+$40.520 100+$39.460 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | EN | Fixed | 25.4mm | 10.4mm | Through Hole | 40.6mm | 9V | 36V | JTD15 Series | ||||||
Each | 10+$45.350 25+$44.200 100+$43.040 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 36V | JCM15 Series | ||||||
Each | 10+$43.590 25+$42.470 100+$41.340 | ITE | DIP | 2:1 | 15W | 2 Output | 3.3V | 1.5A | -3.3V | 1.5A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 36V | - | ||||||
Each | 1+$77.000 10+$74.640 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.6kV | 48V | CE, IEC, UL | Fixed | 25.4mm | 9.91mm | Through Hole | 25.4mm | 36V | 75V | - | ||||||
TRACO POWER | Each | 1+$60.670 5+$59.200 10+$57.750 50+$50.620 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 24V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+$87.880 10+$85.420 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.6kV | 24V | CE, IEC, UL | Fixed | 25.4mm | 9.91mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||
Each | 10+$42.440 25+$41.350 100+$40.250 | ITE | DIP | 2:1 | 15W | 2 Output | 3.3V | 1.5A | -3.3V | 1.5A | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | - | ||||||
Each | 10+$52.030 25+$50.690 100+$49.350 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 48V | - | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 75V | - | ||||||
Each | 10+$43.590 25+$42.470 100+$41.340 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 36V | 75V | - | ||||||
Each | 10+$44.460 25+$43.330 100+$42.200 | - | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 48V | - | - | 25.4mm | 9.9mm | - | 25.4mm | 36V | 75V | - | ||||||
Each | 10+$53.060 25+$51.690 100+$50.330 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | JTK Series | ||||||
Each | 1+$77.000 10+$74.640 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.6kV | 12V | CE, IEC, UL | Fixed | 25.4mm | 9.91mm | Through Hole | 25.4mm | 9V | 18V | - | ||||||
Each | 10+$61.000 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 75V | - | ||||||
Each | 1+$83.880 10+$81.530 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.6kV | 48V | CE, IEC, UL | Fixed | 25.4mm | 9.91mm | Through Hole | 25.4mm | 18V | 75V | - | ||||||
Each | 10+$45.350 25+$44.200 100+$43.040 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 18V | JCM15 Series | ||||||