Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Output Current - Output 2
=1.666A
1
(2)
(1)
(2)
(2)
(1)
(2)
(2)
(4)
DC / DC Converter Type
(8)
Output Power Max
(8)
No. of Outputs
(8)
Output Voltage - Output 1
(8)
Output Current - Output 1
(8)
Output Voltage - Output 2
(8)
DC / DC Converter Output Type
(8)
Width
(8)
Power Supply Applications
(7)
(1)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$66.390 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | TEN 40E | ||||||
69AH9218 RoHS | TRACO POWER | Each | 1+$108.530 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | ||||
TRACO POWER | Each | 1+$67.100 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+$92.740 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | TEN 40WIE | ||||||
69AH9188 RoHS | TRACO POWER | Each | 1+$94.650 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 40E Series | ||||
69AH9202 RoHS | TRACO POWER | Each | 1+$108.530 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | TEN 40WIE Series | ||||
69AH9201 RoHS | TRACO POWER | Each | 1+$94.650 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40E Series | ||||
85AJ5207 RoHS | TRACO POWER | Each | 1+$130.150 | ITE & Railway | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 3kV | 110V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 36V | 160V | TEN 40WIRH Series | ||||