0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
71K9635

RoHS

Each
1+$126.950
10+$124.910
-
DIP
-
40W
2 Output
12V
1.8A
-12V
1.8A
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
50.8mm
Through Hole
10.1mm
50.8mm
9V
18V
41J2217

RoHS

Each
1+$126.950
10+$124.910
-
DIP
-
40W
2 Output
12V
1.8A
-12V
1.8A
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
50.8mm
Through Hole
10.1mm
50.8mm
18V
36V
04R8773

RoHS

Each
6+$150.770
10+$146.780
25+$141.450
100+$133.460
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
1.8A
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
36V
75V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER