0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M3114

RoHS

Each
1+$31.090
5+$30.290
10+$29.470
50+$28.400
100+$26.780
ITE
DIP
2:1
3W
2 Output
12V
130mA
-12V
130mA
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
85AK2773

RoHS

Each
1+$30.220
5+$29.680
10+$29.150
25+$28.340
50+$27.770
More Pricing...
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
4.2kV
12V
-
Fixed
9.5mm
12mm
-
22mm
4.5V
18V
MHFW3 Series
85AK2575

RoHS

Each
1+$20.740
5+$20.370
10+$20.000
25+$19.460
50+$19.070
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
1.5kV
24V
-
Fixed
8.5mm
12mm
-
17mm
9V
36V
MGFW3 Series
85AK2721

RoHS

Each
1+$18.800
5+$18.780
10+$18.770
25+$18.760
50+$18.390
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
1.5kV
48V
-
Fixed
8.5mm
12mm
-
17mm
36V
76V
MGW3 Series
32M6342

RoHS

Each
1+$31.080
5+$30.270
10+$29.460
25+$28.390
100+$26.780
ITE
DIP
2:1
3W
2 Output
12V
130mA
-12V
130mA
1.5kV
12V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
9V
18V
JCA03 Series
32M6335

RoHS

Each
1+$31.080
5+$30.270
10+$29.460
25+$28.390
100+$26.780
ITE
DIP
2:1
3W
2 Output
12V
130mA
-12V
130mA
1.5kV
5V
CE, CSA, UL
Fixed
20.3mm
10mm
Through Hole
25.4mm
4.5V
9V
-
32M6356

RoHS

Each
1+$30.470
5+$29.680
10+$28.890
25+$27.840
100+$26.250
ITE
DIP
2:1
3W
2 Output
12V
130mA
-12V
130mA
1.5kV
48V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
36V
75V
-
32M6349

RoHS

Each
1+$31.080
5+$30.270
10+$29.460
25+$28.390
100+$26.780
ITE
DIP
2:1
3W
2 Output
12V
130mA
-12V
130mA
1.5kV
24V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
18V
36V
-
85AK2719

RoHS

Each
1+$19.460
5+$18.820
10+$18.090
25+$17.870
50+$17.620
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
1.5kV
24V
-
Fixed
8.5mm
12mm
-
17mm
18V
36V
MGW3 Series
85AK2715

RoHS

Each
1+$20.450
5+$20.000
10+$19.540
25+$18.990
50+$18.620
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
1.5kV
5V
-
Fixed
8.5mm
12mm
-
17mm
4.5V
9V
MGW3 Series
85AK2717

RoHS

Each
1+$19.460
5+$18.820
10+$18.220
25+$17.870
50+$17.620
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
1.5kV
12V
-
Fixed
8.5mm
12mm
-
17mm
9V
18V
MGW3 Series
85AK2775

RoHS

Each
1+$30.570
5+$30.030
10+$29.480
25+$28.940
50+$28.360
More Pricing...
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
4.2kV
24V
-
Fixed
9.5mm
12mm
-
22mm
9V
36V
MHFW3 Series
85AK2577

RoHS

Each
1+$20.440
5+$20.090
10+$19.720
25+$19.180
50+$18.800
More Pricing...
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
1.5kV
48V
-
Fixed
8.5mm
12mm
-
17mm
18V
76V
MGFW3 Series
85AK2777

RoHS

Each
1+$21.180
5+$20.590
10+$20.140
25+$19.690
50+$19.220
More Pricing...
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
4.2kV
48V
-
Fixed
9.5mm
12mm
-
22mm
18V
76V
MHFW3 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER