Isolated Through Hole DC / DC Converters :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
(5)
Output Current - Output 2
=133mA
1
(2)
(1)
(2)
(2)
(1)
(2)
(2)
(4)
Power Supply Applications
(11)
Output Power Max
(11)
No. of Outputs
(11)
Output Voltage - Output 1
(11)
Output Current - Output 1
(11)
Output Voltage - Output 2
(11)
Isolation Voltage
(11)
DC / DC Converter Output Type
(11)
Input Ratio
(9)
(2)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$15.910 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 4 | ||||||
30AJ8809 RoHS | TRACO POWER | Each | 1+$21.910 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | - | 21.8mm | 9V | 18V | TMR 4 Series | ||||
30AJ8832 RoHS | TRACO POWER | Each | 1+$21.910 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | - | 21.8mm | 36V | 75V | TMR 4 Series | ||||
30AJ8833 RoHS | TRACO POWER | Each | 1+$23.590 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | - | 21.8mm | 18V | 75V | TMR 4WI Series | ||||
Each | 1+$27.520 5+$26.800 10+$26.080 25+$25.110 100+$23.670 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 18V | 36V | JCD04 Series | ||||||
Each | 1+$26.970 5+$26.270 10+$25.550 25+$24.620 100+$23.200 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 36V | 72V | - | ||||||
Each | 1+$27.520 5+$26.800 10+$26.080 25+$25.110 100+$23.670 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 9V | 18V | - | ||||||
Each | 1+$27.520 5+$26.800 10+$26.080 25+$25.110 100+$23.670 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 4.5V | 9V | - | ||||||
75T6991 RoHS | Each | 1+$26.310 5+$25.600 10+$24.920 50+$24.000 100+$22.620 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 18V | 36V | JCD04 Series | |||||
30AJ8821 RoHS | TRACO POWER | Each | 1+$20.080 5+$19.950 10+$19.820 50+$19.040 100+$17.450 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | - | 21.8mm | 9V | 36V | TMR 4WI Series | ||||
TRACO POWER | Each | 1+$19.530 5+$19.080 10+$18.630 50+$18.080 100+$17.760 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | - | 21.8mm | 18V | 36V | TMR 4 Series | |||||