0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2590

RoHS

Each
1+$109.550
5+$105.680
10+$103.760
25+$101.680
50+$99.610
ITE
DIP
4:1
81W
2 Output
15V
2.7A
-15V
2.7A
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFW80 Series
85AK2592

RoHS

Each
1+$111.480
5+$107.540
10+$105.570
25+$103.460
50+$101.350
ITE
DIP
4:1
81W
2 Output
15V
2.7A
-15V
2.7A
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFW80 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER