0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

91 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93K0354

RoHS

Each
1+$30.800
5+$30.440
10+$30.070
50+$29.590
100+$29.380
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
24M8166

RoHS

Each
1+$30.980
5+$30.770
10+$30.590
50+$28.940
100+$26.900
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
15AN4072
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75VDC
REC6K-AW Series
15AN4054
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
15AN4073
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75VDC
REC6K-RW Series
45Y1882

RoHS

Each
1+$16.660
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
12V
CAN, CSA, IEC, UL
Fixed
31.8mm
10.2mm
Through Hole
20.3mm
9V
18V
-
55T8307

RoHS

Each
1+$26.420
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
-
45Y1870

RoHS

Each
1+$16.660
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
5V
CAN, CSA, IEC, UL
Fixed
31.8mm
10.2mm
Through Hole
20.3mm
4.5V
9V
-
45Y1931

RoHS

Each
1+$17.600
ITE
DIP
4:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
31.8mm
10.2mm
Through Hole
20.3mm
18V
75VDC
-
45Y1930

RoHS

Each
1+$16.660
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
31.8mm
10.2mm
Through Hole
20.3mm
36V
75VDC
-
73AC5746

RoHS

Each
1+$39.310
Railway
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
-
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WIR
27AJ4473

RoHS

Each
1+$26.520
5+$26.040
10+$25.570
50+$25.120
100+$24.680
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
12V
-
Fixed, Adjustable
22.86mm
8.5mm
-
21.1mm
9V
18V
CC-E Series
63W4348

RoHS

Each
1+$29.300
5+$29.090
10+$28.880
50+$27.960
100+$27.850
ITE
SIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
18V
36V
TMR 6 Series
63W4340

RoHS

Each
1+$29.300
5+$29.090
10+$28.880
50+$27.050
100+$26.580
ITE
SIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.6kV
12V
-
Fixed
9.1mm
11.2mm
-
21.8mm
9V
18V
TMR 6 Series
63W4206

RoHS

Each
1+$30.540
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
32mm
18V
36V
TEN 3 Series
34M6532

RoHS

Each
1+$50.520
5+$49.170
10+$47.830
50+$46.030
100+$43.350
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
12V
-
Fixed
20.3mm
10mm
-
25.4mm
9V
18V
JCA06 Series
98K1464

RoHS

Each
1+$27.960
5+$27.340
10+$26.710
50+$24.700
100+$24.340
ITE
DIP
2:1
5W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEL 5 Series
98K1487

RoHS

Each
1+$40.270
5+$40.000
10+$39.740
50+$37.580
100+$34.900
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
12V
-
Fixed
20mm
10mm
-
32mm
9V
18V
TEN 5 Series
98K1462

RoHS

Each
1+$27.230
5+$26.690
10+$26.160
50+$23.580
100+$23.250
ITE
DIP
2:1
5W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
18V
TEL 5 Series
20X0451

RoHS

Each
1+$32.450
5+$32.200
10+$31.950
50+$30.920
100+$30.480
ITE
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
9V
36V
TMR 6WI Series
93K0360

RoHS

Each
1+$38.270
5+$38.260
10+$38.240
50+$37.990
100+$33.350
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75VDC
TEN 5WI Series
63W4200

RoHS

Each
1+$24.400
5+$23.610
10+$23.300
50+$22.530
100+$22.230
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
18V
TEN 3 Series
34M6539

RoHS

Each
1+$52.920
5+$51.510
10+$50.110
50+$48.220
100+$45.420
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA06 Series
63W4332

RoHS

Each
1+$30.830
5+$29.840
10+$28.880
50+$27.930
100+$27.550
ITE
SIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.6kV
5V
-
Fixed
9.1mm
11.2mm
-
21.8mm
4.5V
9V
TMR 6 Series
85AK2725

RoHS

Each
1+$26.290
5+$26.120
10+$25.290
25+$24.820
50+$24.480
More Pricing...
ITE
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
12V
-
Fixed
9.5mm
12mm
-
22mm
9V
18V
MGW6 Series
1-25 of 91 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER