0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99Y8138

RoHS

Each
1+$127.040
5+$123.780
10+$120.520
50+$116.180
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
Regulated
1.6kV
24V
-
Fixed
50.8mm
-
11.5mm
25.4mm
9V
36V
JTL60 Series
86T4684

RoHS

Each
1+$97.530
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
94X2694

RoHS

Each
1+$172.080
ITE
DIP
2:1
60W
2 Output
15V
2A
-15V
2A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 60N Series
94X2695

RoHS

Each
1+$200.090
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
85AJ5244

RoHS

Each
1+$236.630
Medical
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
5kV
24V
-
Fixed
36.8mm
-
12.7mm
57.9mm
9V
36V
THM 60WI Series
85AJ5192

RoHS

Each
1+$88.910
ITE & Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
-
Fixed
25.4mm
-
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
85AK2572

RoHS

Each
1+$70.750
5+$68.240
10+$66.990
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
48V
-
Fixed
25.4mm
-
9.9mm
50.8mm
18V
76V
MGFW30 Series
85AK2569

RoHS

Each
1+$66.030
5+$64.290
10+$63.420
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
50.8mm
9V
36V
MGFW30 Series
17AC5153

RoHS

Each
10+$46.480
25+$44.800
100+$42.280
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
48V
EN
Fixed
25.4mm
Through Hole
10.4mm
40.64mm
18V
75V
JTD20 Series
04R8916

RoHS

Each
10+$71.280
25+$68.700
100+$64.810
-
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
1.6kV
48V
-
-
25.4mm
-
10.1mm
50.8mm
18V
75V
JTM20 Series
51R4860

RoHS

Each
10+$82.190
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
48V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
TEN 20WIN
04R8909

RoHS

Each
10+$72.710
25+$70.070
100+$66.110
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.1mm
50.8mm
9V
36V
-
78AC7892

RoHS

Each
1+$64.640
5+$62.970
10+$61.310
25+$59.100
100+$55.780
Railway
DIP
5:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
-
Fixed
25.4mm
Through Hole
10.4mm
25.4mm
13V
70V
RDE20 Series
78AC7885

RoHS

Each
1+$64.640
5+$62.970
10+$61.310
25+$59.100
100+$55.780
Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
85AH5462

RoHS

Each
1+$162.510
5+$151.580
10+$142.450
Railway
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
3kV
48V
-
Fixed
40.7mm
-
25.4mm
50.8mm
18V
75V
TEN 60WIR Series
85AH5470

RoHS

Each
1+$162.430
5+$151.500
10+$142.380
Railway
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
3kV
110V
-
Fixed
40.7mm
-
25.4mm
50.8mm
36V
160V
TEN 60WIR Series
85AH5454

RoHS

Each
1+$151.890
5+$143.800
10+$137.210
Railway
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
3kV
24V
-
Fixed
40.7mm
-
25.4mm
50.8mm
9V
36V
TEN 60WIR Series
69AC3274

RoHS

Each
1+$83.360
5+$81.210
10+$79.050
25+$76.180
100+$71.880
Medical
DIP
2:1
20W
2 Output
5V
2A
-5V
2A
Regulated
4kV
12V
CSA, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
18V
JHM20 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER