0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

61 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2558

RoHS

Each
1+$76.360
Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
44AC3199

RoHS

Each
1+$39.520
5+$39.060
10+$38.600
50+$38.010
100+$37.740
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THD 10WIN Series
45Y2447

RoHS

Each
1+$36.810
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
36V
THL 10 Series
45Y2459

RoHS

Each
1+$36.810
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
48V
EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
36V
75V
THL 10 Series
45Y2371

RoHS

Each
1+$30.960
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
THD 10N Series
27AJ4904

RoHS

Each
1+$60.550
5+$56.140
10+$51.730
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
36V
PXD10 Series
58M7705

RoHS

Each
1+$33.860
5+$33.000
10+$32.150
50+$31.000
100+$29.270
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCH10 Series
86T4701

RoHS

TRACO POWER
Each
1+$66.180
5+$65.800
10+$65.410
50+$63.310
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
110V
-
Fixed
20.8mm
10.2mm
-
32mm
43V
160V
TEN 8WI Series
51R7580

RoHS

Each
1+$52.620
5+$51.410
10+$50.190
50+$48.580
100+$47.890
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 8WI Series
98K1493

RoHS

Each
1+$40.800
5+$40.500
10+$40.210
50+$38.900
100+$38.350
ITE
DIP
2:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 8 Series
75T7065

RoHS

Each
1+$25.060
5+$24.410
10+$23.750
ITE
DIP
2:1
6W
2 Output
9V
333mA
-9V
333mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
51R7587

RoHS

Each
1+$47.670
5+$47.420
10+$47.160
50+$45.630
100+$45.000
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
48V
-
Fixed
20.8mm
10.2mm
-
32mm
18V
75V
TEN 8WI Series
08P1201

RoHS

Each
1+$38.530
5+$37.530
10+$36.530
50+$35.210
100+$33.230
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
18V
JCJ10 Series
44AC3198

RoHS

Each
1+$35.760
5+$35.180
10+$34.590
50+$34.050
100+$33.810
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
THD 10N Series
99AM6765

RoHS

Each
1+$32.480
ITE & Industrial
SIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 10WI Series
99AM6759

RoHS

Each
1+$32.480
ITE & Industrial
SIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 10WI Series
99AM6771

RoHS

Each
1+$32.480
ITE & Industrial
SIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 10WI Series
69AH9231

RoHS

Each
1+$60.690
ITE & Railway
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 10WIR Series
73AC5193

RoHS

Each
1+$37.090
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
TEL 10WI Series
73AC5186

RoHS

Each
1+$37.090
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
36V
TEL 10WI Series
07AH2500

RoHS

Each
1+$38.150
5+$37.160
10+$36.160
25+$34.850
100+$32.870
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
10.5mm
Through Hole
23.8mm
9V
36V
JTR10 Series
45Y2342

RoHS

Each
1+$36.350
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
12V
EN, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
THD 10N Series
41AH2335

RoHS

Each
1+$93.940
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
5kV
48V
-
Fixed
20.3mm
12mm
-
31.8mm
36V
75V
TRI 10 Series
69AH9240

RoHS

Each
1+$60.690
ITE & Railway
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 10WIR Series
55AH0114

RoHS

Each
1+$36.180
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
36V
TEL 10
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER