0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
57AJ0209

RoHS

Each
1+$4.370
10+$4.320
25+$4.310
ITE
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
1.5kV
15V
Fixed
6mm
10.16mm
19.65mm
13.5V
16.5V
PDME1-S Series
74AJ4816

RoHS

Each
1+$9.410
-
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
3kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMV Series
74AJ4820

RoHS

Each
1+$9.410
-
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
3kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMV Series
74AJ4823

RoHS

Each
1+$9.760
-
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
3kV
24V
Fixed
6.1mm
10.2mm
19.5mm
21.6V
26.4V
TMV Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER