Isolated Through Hole DC / DC Converters :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(6)
(4)
Output Current - Output 2
=3A
1
(2)
(1)
(2)
(2)
(1)
(2)
(2)
(4)
Power Supply Applications
(8)
(1)
(4)
DC / DC Converter Type
(13)
Input Ratio
(4)
(9)
Output Power Max
(13)
No. of Outputs
(13)
Output Voltage - Output 1
(13)
Output Current - Output 1
(13)
Output Voltage - Output 2
(3)
Output Regulation
(4)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+$86.050 25+$83.830 100+$81.610 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 36V | - | ||||||
Each | 10+$104.360 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | - | ||||||
Each | 10+$84.370 25+$82.190 100+$80.010 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 1+$148.200 10+$142.050 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 1.6kV | 48V | CE, IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | - | ||||||
Each | 10+$76.020 25+$74.060 100+$72.090 | ITE | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 36V | - | ||||||
Each | 1+$148.200 10+$142.050 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 1.6kV | 24V | CE, IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 36V | - | ||||||
Each | 10+$74.530 25+$72.600 100+$70.680 | ITE | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | - | ||||||
Each | 10+$104.360 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | - | ||||||
82AC3387 RoHS | TRACO POWER | Each | 1+$128.060 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 12V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | THM 30 Series | ||||
82AC3413 RoHS | TRACO POWER | Each | 1+$158.300 | Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | THM 30WI Series | ||||
82AC3398 RoHS | TRACO POWER | Each | 1+$137.710 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | THM 30 Series | ||||
82AC3399 RoHS | TRACO POWER | Each | 1+$158.300 | Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | THM 30WI Series | ||||
Each | 10+$133.940 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | - | 5kV | 24V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | PXD-M Series | ||||||