0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AJ4416

RoHS

Each
1+$40.170
5+$39.630
10+$39.090
50+$38.400
100+$37.730
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
-
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
-
22.6mm
9V
18V
CC-E Series
44Y5640

RoHS

Each
1+$22.040
5+$21.470
10+$20.910
25+$20.160
100+$19.030
ITE
DIP
4:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36V
-
44Y5580

RoHS

Each
1+$19.980
5+$19.470
10+$18.950
25+$18.270
100+$17.250
ITE
DIP
2:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
1.5kV
12V
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
9V
18V
-
44Y5620

RoHS

Each
1+$19.980
5+$19.470
10+$18.950
25+$18.270
100+$17.250
ITE
DIP
2:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
1.5kV
48V
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
36V
75V
-
44Y5660

RoHS

Each
1+$21.610
5+$21.050
10+$20.500
25+$19.760
100+$18.650
ITE
DIP
4:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
44Y5600

RoHS

Each
1+$19.980
5+$19.470
10+$18.950
25+$18.270
100+$17.250
ITE
DIP
2:1
3W
2 Output
3.3V
450mA
-3.3V
450mA
Regulated
1.5kV
24V
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
18V
36V
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER