0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

115 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
35R0775

RoHS

Each
1+$37.050
5+$36.120
10+$35.190
50+$33.950
100+$32.220
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK15 Series
65R4689

RoHS

Date/Lot Code

Each
1+$52.380
5+$50.700
10+$49.990
25+$49.080
50+$48.450
More Pricing...
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
-
2kV
24V
CSA, IEC, UL
Fixed
24.4mm
8.9mm
Through Hole
27.9mm
9V
36V
-
45Y2079

RoHS

Each
1+$27.400
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
-
500mA
-
-
1.5kV
48V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
TEN 6N Series
45Y2063

RoHS

Each
1+$23.970
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
-
500mA
-
-
1.5kV
24V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
TEN 6N Series
73AC5488

RoHS

Each
1+$45.060
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
THN 15N
59AK7104

RoHS

Each
1+$48.120
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
18V
36V
TEL 15N Series
30AJ8263

RoHS

Each
1+$38.670
5+$37.420
10+$36.900
50+$35.700
100+$35.210
ITE
DIP
2:1
12W
2 Output
12V
500mA
-12V
-
500mA
-
-
1.5kV
12V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
18V
TEL 12 Series
41AH2265

RoHS

Each
1+$37.350
5+$37.090
10+$36.810
50+$36.130
100+$35.140
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.16mm
-
25.4mm
9V
36V
THL 15WI Series
30AJ8273

RoHS

Each
1+$37.630
5+$37.280
10+$36.930
50+$36.240
100+$36.060
ITE
DIP
2:1
12W
2 Output
12V
500mA
-12V
-
500mA
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
18V
36V
TEL 12 Series
93K0353

RoHS

Each
1+$40.500
5+$38.870
10+$37.240
50+$36.030
100+$35.520
ITE
DIP
4:1
5W
2 Output
5V
500mA
-5V
-
500mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
93K0341

RoHS

Each
1+$79.100
5+$76.560
10+$75.480
50+$73.050
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 15WI Series
24M8190

RoHS

Each
1+$60.620
5+$60.190
10+$59.760
50+$58.010
100+$57.040
ITE
DIP
4:1
12W
2 Output
12V
500mA
-12V
-
500mA
-
-
1.5kV
24V
-
Fixed
20.32mm
10.2mm
-
31.8mm
9V
36V
THD 12WI Series
86T4728

RoHS

Each
1+$59.920
5+$58.960
10+$57.930
50+$56.910
100+$55.880
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 15WI Series
94X2677

RoHS

Each
1+$35.240
5+$35.000
10+$34.780
50+$32.890
100+$30.530
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
-
500mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
13M3065

RoHS

Each
1+$58.840
5+$58.560
10+$58.300
50+$57.390
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
-
1.5kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
TEL 15 Series
94X2768

RoHS

Each
1+$55.330
5+$54.000
10+$52.660
50+$46.160
100+$45.570
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 15 Series
94T3171

RoHS

Each
1+$63.470
5+$56.520
10+$48.180
50+$47.370
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
JTF15 Series
13M3069

RoHS

Each
1+$60.910
5+$58.300
10+$55.670
50+$53.880
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEL 15 Series
34M6531

RoHS

Each
1+$70.510
5+$62.400
10+$52.680
50+$47.830
100+$46.980
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
-
500mA
-
-
1.5kV
12V
-
Fixed
20.3mm
10mm
-
25.4mm
9V
18V
JCA06 Series
59M2869

RoHS

Each
1+$173.420
5+$171.560
10+$168.760
25+$166.900
50+$163.170
More Pricing...
ITE
DIP
4:1
20W
3 Output
5V
3A
15V
-
500mA
-
-
1.5kV
24V
-
Fixed
50.8mm
11.43mm
-
50.8mm
9V
36V
TWR Series
94X2674

RoHS

Each
1+$35.250
5+$35.010
10+$34.790
50+$32.900
100+$30.560
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
-
500mA
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEN 5 Series
58AC8549

RoHS

MURATA POWER SOLUTIONS
Each
1+$63.020
5+$62.370
10+$61.420
25+$60.770
50+$59.480
More Pricing...
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
-
2kV
24V
-
Fixed
24.4mm
8.4mm
-
27.9mm
9V
36V
BEI Series
82AC3726

RoHS

Each
1+$73.490
5+$71.720
10+$69.930
50+$68.950
ITE
DIP
4:1
5W
2 Output
5V
500mA
-5V
-
500mA
-
Regulated
1.6kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TVN 5WI Series
26AH0324

RoHS

Each
1+$61.380
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
36V
THN 15N Series
36AJ3545

RoHS

Each
1+$32.470
5+$31.820
10+$31.160
25+$30.510
50+$29.870
More Pricing...
-
DIP
4:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
Regulated
3kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
DKMW15 Series
1-25 of 115 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER