0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24T5203

RoHS

Each
1+$8.050
5+$7.840
10+$7.630
25+$7.360
100+$6.940
ITE
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Semi-regulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
24T5227

RoHS

Each
1+$7.900
5+$7.700
10+$7.490
25+$7.210
100+$6.800
ITE
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Semi-regulated
1kV
24V
-
Fixed
6mm
10mm
Through Hole
19.5mm
21.6V
26.4V
IQ Series
24T5235

RoHS

Each
1+$9.100
5+$8.870
10+$8.630
25+$8.320
100+$7.840
ITE
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Semi-regulated
1kV
48V
-
Fixed
6mm
10mm
Through Hole
19.5mm
43.2V
52.8V
-
24T5219

RoHS

Each
1+$8.050
5+$7.840
10+$7.630
25+$7.360
100+$6.940
ITE
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Semi-regulated
1kV
15V
-
Fixed
6mm
10mm
Through Hole
19.5mm
13.5V
16.5V
IQ Series
24T5211

RoHS

Each
1+$7.900
5+$7.700
10+$7.490
25+$7.210
100+$6.800
ITE
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Semi-regulated
1kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
-
10AC7794

RoHS

Each
1+$9.900
5+$9.640
10+$9.390
50+$9.060
100+$8.540
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
10.8V
13.2V
IMA01 Series
10AC7814

RoHS

Each
1+$9.700
5+$9.440
10+$9.200
50+$8.870
100+$8.370
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
21.6V
26.4V
IMA01 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER