0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
15AN4067
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4048
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9VDC
36VDC
REC6K-AW Series
15AN4049
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4066
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18VDC
75VDC
REC6K-AW Series
63W4347

RoHS

Each
1+$29.300
5+$29.090
10+$28.880
50+$28.380
100+$27.980
ITE
SIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
18VDC
36VDC
TMR 6 Series
85AJ5214

RoHS

Each
1+$49.040
5+$47.910
10+$46.770
50+$45.270
100+$44.630
ITE & Railway
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
-
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 6WIRH Series
04R8875

RoHS

Each
1+$49.040
5+$47.760
10+$46.490
25+$44.790
100+$42.250
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9VDC
36VDC
-
62T2127

RoHS

Each
1+$29.740
5+$28.960
10+$28.180
25+$27.150
100+$25.590
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
-
1.6kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
04R8883

RoHS

Each
1+$49.040
5+$47.760
10+$46.490
25+$44.790
100+$42.250
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18VDC
72V
JTC Series
62T2014

RoHS

Each
1+$26.970
5+$26.270
10+$25.550
25+$24.620
100+$23.200
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9VDC
18V
-
62T2006

RoHS

Each
1+$27.520
5+$26.800
10+$26.080
25+$25.110
100+$23.670
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
5V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
4.5V
9V
-
62T2095

RoHS

Each
1+$29.740
5+$28.960
10+$28.180
25+$27.150
100+$25.590
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
-
1.6kV
5V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
4.5V
9V
-
62T2038

RoHS

Each
1+$26.970
5+$26.270
10+$25.550
25+$24.620
100+$23.200
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
08P9571

RoHS

Each
15+$24.060
30+$23.720
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
20mm
10mm
Through Hole
32mm
18VDC
36VDC
-
62T2103

RoHS

Each
1+$30.340
5+$29.550
10+$28.740
25+$27.690
100+$26.090
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9VDC
18V
-
62T2026

RoHS

Each
1+$26.970
5+$26.270
10+$25.550
25+$24.620
100+$23.200
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18VDC
36VDC
-
62T2115

RoHS

Each
1+$30.340
5+$29.550
10+$28.740
25+$27.690
100+$26.090
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
-
1.6kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18VDC
36VDC
-
51X2465

RoHS

Each
15+$31.900
30+$31.450
Medical
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
5.2kV
12V
-
Fixed
20mm
10.75mm
Through Hole
32mm
9VDC
36VDC
-
20X0107

RoHS

Each
1+$30.730
25+$28.440
50+$26.660
100+$25.900
250+$25.140
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9VDC
18V
JCE06 Series
19X6803

RoHS

Each
1+$26.110
5+$25.430
10+$24.760
25+$23.860
100+$22.510
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18VDC
36VDC
-
44Y5544

RoHS

Each
1+$31.130
5+$30.330
10+$29.510
25+$28.440
100+$26.820
ITE
SIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18VDC
75VDC
-
63W4339

RoHS

Each
1+$30.830
5+$29.840
10+$28.880
50+$27.930
100+$27.550
ITE
SIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.6kV
12V
-
Fixed
9.1mm
11.2mm
-
21.8mm
9VDC
18V
TMR 6 Series
47X2667

RoHS

Each
1+$29.840
5+$29.070
10+$28.290
25+$27.260
100+$25.720
ITE
SIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
9VDC
18V
-
51X2462

RoHS

Each
15+$31.900
30+$31.450
Medical
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
5.2kV
5V
-
Fixed
20mm
10.75mm
Through Hole
32mm
4.5V
9V
-
47X2658

RoHS

Each
1+$28.490
5+$27.750
10+$27.010
25+$26.020
100+$24.550
ITE
SIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
5V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
4.5V
9V
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER