0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
55AH0100

RoHS

Each
1+$4.810
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
24V
-
Fixed
7.6mm
10.2mm
Through Hole
19.55mm
21.6V
26.4V
TBA 2
45Y2407

RoHS

Each
1+$41.610
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
5V
-
Fixed
20mm
10mm
Through Hole
32mm
4.5V
5.5V
THI 2
55AH0094

RoHS

Each
1+$4.640
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
12V
-
Fixed
7.6mm
10.2mm
Through Hole
19.55mm
10.8V
13.2V
TBA 2
24M8380

RoHS

Each
1+$25.420
5+$25.180
10+$24.930
50+$24.490
100+$24.060
ITE
SIP
4:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
12.5mm
-
26mm
9V
36V
TMR 2WI Series
93K0685

RoHS

Each
1+$10.840
5+$10.190
10+$9.550
50+$8.860
100+$8.620
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1kV
12V
-
Fixed
7.5mm
10.2mm
-
19.5mm
10.8V
13.2V
TMH Series
95M4471

RoHS

Each
1+$17.350
5+$16.780
10+$16.560
50+$16.020
100+$15.790
ITE
DIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
7.2mm
-
23.8mm
18V
36V
TEL 2 Series
93K0679

RoHS

Each
1+$8.820
5+$8.760
10+$8.670
50+$8.590
100+$8.450
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1kV
5V
-
Fixed
7.6mm
10.2mm
-
19.5mm
4.5V
5.5V
TMH Series
98K1441

RoHS

Each
1+$17.380
5+$16.810
10+$16.570
50+$16.030
100+$15.810
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
65mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
7.2mm
-
23.8mm
9V
18V
TEL 2 Series
13M3244

RoHS

Each
1+$22.170
5+$21.350
10+$20.560
50+$19.720
100+$18.070
ITE
SIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
-
21.8mm
18V
36V
TMR 2 Series
13M3237

RoHS

Each
1+$21.780
5+$20.990
10+$20.210
50+$19.380
100+$17.780
ITE
SIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
5V
-
Fixed
9.2mm
11.1mm
-
21.8mm
4.5V
9V
TMR 2 Series
93K0691

RoHS

Each
1+$9.930
5+$9.340
10+$8.760
50+$8.120
100+$7.900
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1kV
24V
-
Fixed
7.6mm
10.2mm
-
19.5mm
21.6V
26.4V
TMH Series
13M3241

RoHS

Each
1+$21.780
5+$20.990
10+$20.210
50+$19.380
100+$17.780
ITE
SIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
12V
-
Fixed
9.2mm
11.1mm
-
21.8mm
9V
18V
TMR 2 Series
98K1448

RoHS

Each
1+$23.290
5+$22.540
10+$22.220
50+$21.500
100+$21.200
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
65mA
Regulated
1.5kV
48V
-
Fixed
13.7mm
7.2mm
-
23.8mm
36V
75V
TEL 2 Series
44AC3228

RoHS

Each
1+$46.800
5+$40.600
10+$38.520
50+$36.570
100+$34.010
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
24V
-
Fixed
20mm
10mm
-
32mm
21.6V
26.4V
THI 2 Series
44AC3218

RoHS

Each
1+$56.790
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
5V
-
Fixed
20mm
10mm
-
32mm
4.5V
5.5V
THI 2 Series
41AH2227

RoHS

Each
1+$5.870
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
12V
-
Fixed
7.6mm
10.2mm
-
19.55mm
10.8V
13.2V
TBA 2 Series
41AH2233

RoHS

Each
1+$5.870
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
24V
-
Fixed
7.6mm
10.2mm
-
19.55mm
21.6V
26.4V
TBA 2 Series
41AH2221

RoHS

Each
1+$4.850
10+$4.760
25+$4.460
50+$4.150
100+$4.130
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
5V
-
Fixed
7.6mm
10.2mm
-
19.55mm
4.5V
5.5V
TBA 2 Series
85AK2739

RoHS

Each
1+$19.070
5+$18.690
10+$18.300
25+$17.920
50+$17.550
More Pricing...
ITE
SIP
10:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
24V
-
Fixed
8.5mm
12mm
-
17mm
6V
60V
MGXW1R5 Series
85AK2687

RoHS

Each
1+$14.820
5+$14.450
10+$14.420
25+$14.150
50+$13.970
More Pricing...
ITE
SIP
4:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
48V
-
Fixed
8.5mm
12mm
-
17mm
36V
76V
MGW1R5 Series
51R4757

RoHS

Each
1+$18.600
ITE
DIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
7.2mm
Through Hole
23.8mm
4.5V
9V
-
52R2753

RoHS

Each
1+$20.870
5+$20.330
10+$19.800
25+$19.090
100+$18.010
ITE
SIP
4:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
48V
-
Fixed
9.2mm
12.5mm
Through Hole
26mm
18V
75V
IM Series
98K1436

RoHS

Each
1+$21.580
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
65mA
Regulated
1.5kV
5V
-
Fixed
13.7mm
7.2mm
-
23.8mm
4.5V
9V
TEL 2 Series
45Y2411

RoHS

Each
1+$49.040
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
12V
-
Fixed
20mm
10mm
Through Hole
32mm
10.8V
13.2V
THI 2
35R0698

RoHS

Each
1+$19.650
5+$19.120
10+$18.620
50+$17.940
100+$16.890
ITE
SIP
4:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER